SUH Series Datasheet by JST Sales America Inc.

W me WWW .IST
Contact
0.83
2.52
1.45
0.39 0.7 0.75
Material and Finish
Model No. Applicable wire Q'ty/
reel
mm2AWG#
Insulation O.D. (mm)
0.5∼0.632∼280.032∼0.08SSUH-003T-P0.15
Phosphor bronze, tin-plated (reflow treatment)
45,000
SSUH-003T-P0.15
Contact
Crimping
machine
Crimp applicator with dies
AP-K2N MKS-L-10-4
MK/SSUH-003-015
APLMK SSUH003-015
Crimp applicator
Dies
Applicator
1
This SUH connector is developed for
crimping type SUR connector that has
been designed for 0.8 mm pitch wire-to-
board insulation displacement connector.
This connector adopted the first crimping
method in a minimum 0.8 mm pitch of the
wire-to-board type connector. Housing
lance method provides the good workability
and a constriction contact method
provides the excellent contact reliability.
SUH CONNECTOR
0.8mm pitch/Disconnectable Crimp style connectors
Emboss Tape
RoHS compliance
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #28)
• Voltage rating: 30 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 30 mmax.
After environmental tests/ 50 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 200 VAC/minute
• Applicable wire: Conductor size/ AWG #32 to #28
Insulation O.D./ 0.5 to 0.6 mm
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.03 mm for all centers. The dimensions above should serve as a guideline. Contact JST for details.
0.5
±0.05
Connector outline
0.8
±0.05
0.7
±0.1 1. 2
±0.1
1
±0.1
2.3
±0.1
1. 7
±0.1
0.35
±0.1
0.8
±0.05
1.7
0.3
1.1
0.5
Connector outline
4.1
2.7
1.65
1.75
1.95
1.65
2.2
4.15
2.75
±0.1
±0.1±0.1
1.20.7
±0.05
±0.1 ±0.1
• SUR header in common use
• Current rating 1.0 A
• Miniaturization
Top entry type Side entry type
PC board layout and Assembly layout
Note: Contact JST for fully automatic crimping applicator.
No av MowNo Dimensmnswml my/ circm's wnh pmmmns \anmpmmsmm A B c box 5 ‘55 2 2o 0: 2.000 \ A u a :2 ‘e 52 2.000 #11 ¢ on u so 2.000 r‘m-fi- ET: 5 on «2 as 2.000 e 55 40 7s 2.000 | | ”aw ; . , ,2 as .IWI "I urlu | ur : m as 72 Loco \ w w w 12 m u m Loco M ‘ ‘ Lfi.‘ u 120 m we Loco t a Is 155 120 156 Loco n 7 m 12: m Loco 20 155 152 In Loco Malefia‘ n I65 7 ‘ ch umva mum ‘ \ | n \lilfll. ; 1an I r'u I ur :17 P ‘ ‘ ‘ ‘as‘ ‘ ‘ m a No av Mow No Dmmmuu (mm) (Hy/mm Ei'cw's Tog enuy Iypa sme army type A 5 Temp. swam 2 as «.3 2500 3500 3 ‘6 LS 2500 3500 a 24 5.4 2500 3500 5 :2 6.2 2500 3500 s 40 7.0 2500 3500 5 56 3.6 2500 3500 m 12 10.2 2500 3500 ‘2 u m 2500 3500 u m m 2500 3500 ‘s m 15.0 2500 3500 w m 15.3 2500 3500 20 152 “.2 2500 3500 Mmeriul and Finish Comm Cow-runny, mppev-unducuatefl wmnPA uww: mum Soldsnib' Enu,cnpp m1 comm pm pmad (mmw mums'fl) wow mm m) .IST
2
SUH CONNECTOR
SUHR-02V-S-B
SUHR-03V-S-B
SUHR-04V-S-B
SUHR-05V-S-B
SUHR-06V-S-B
SUHR-08V-S-B
SUHR-10V-S-B
SUHR-12V-S-B
SUHR-14V-S-B
SUHR-16V-S-B
SUHR-17V-S-B
SUHR-20V-S-B
4.4
9.2
10.8
SUHR-02V-S
SUHR-03V-S
SUHR-04V-S
SUHR-05V-S
SUHR-06V-S
SUHR-10V-S
SUHR-12V-S
SUHR-14V-S
SUHR-16V-S
SUHR-20V-S
RoHS compliance
BM02B-SURS-TF
BM03B-SURS-TF
BM04B-SURS-TF
BM05B-SURS-TF
BM06B-SURS-TF
BM08B-SURS-TF
BM10B-SURS-TF
BM12B-SURS-TF
BM14B-SURS-TF
BM16B-SURS-TF
BM17B-SURS-TF
BM20B-SURS-TF
SM02B-SURS-TF
SM03B-SURS-TF
SM04B-SURS-TF
SM05B-SURS-TF
SM06B-SURS-TF
SM08B-SURS-TF
SM10B-SURS-TF
SM12B-SURS-TF
SM14B-SURS-TF
SM16B-SURS-TF
SM17B-SURS-TF
SM20B-SURS-TF
0.6 1
2
2.7
A
B
RoHS compliance This product displays (LF)(SN) on a label.
Note: These products listed above are supplied on embossed-tape.
Housing
Shrouded header
Top entry type
Side entry type
With protrusions
Without protrusions
0.2
0.8 2.7
1
1
1.75
A
B
0.45
Circuit No.1
Circuit No.1
A
B
0.8
3.1
1.65
1.25
1.7
C
B
0.8
A
1.65
1.4
0.8
1.25
1.7
3.1
Circuit No.1