LT8640S, LT8643S Datasheet by Analog Devices Inc.
ANALOG
DEVICES
‘ ADI PowerbyLinear'"
EFFICIENCV
VIM VDUT
WU
95
EU EFHC‘ENCY
EU
75
POWERLDSS
7o
—H\‘|HzL=33uH
65 — ZMHZ L=ZZuH
—3MHzL=wH
GU
05w‘52253354455555
LOAD CURRENT (A)
(M) ssm BMW
08
LT86408/ LT86438
mum
mm vnmm
4 u uumm memeQ-imn
u Mm Emma 7
umn mm) DJAVZJW'W
musw van mus 25723‘ W END mum Bk snwmu m was
mm vnmm
24 um: Hmm ‘ 4mm >< 094m="" n="" u="" uwaam="" dclr’amj="" dlmmdaw="" ma="" mw="" musw="" van="" mus="" 25723‘="" w="" end="" mum="" bk="" snwmu="" m="" was="">
LT86408/ LT86438
LT86408/ LT86438
LT86408/ LT86433
T
E
E
EFFICIENCY (m
B
E
Co
95
EFFTCTENCV
90
D5
T
Du
/ /
75 T
ROWERLOss , '/
7D ,
L = WE’LHMHUAU D
— TMHZ.L:33LAH
55 — 2MHz.L 2w 0
— 3MHZ.L: um
50
U5‘I52253354455555
LOAD CURRENT (A)
VDuT
TDD
95
DD 51!?
/
35 , EErTCTENCv ¢
an i ’ ’l
l
75 ' )
I
7“ ’ROWER LOss / /
55 , — VW = Tzv
En x' / —- vwzzw
/ // - - vwzaev
55 - Tsw= TMHz
50 L: \HLPSZSZDZ'UL 2 2“"
U T 2 3 4 5 E
LOAD CURRENT (A) ,
Eli
VouT
WU
EU
80
7U
GD
50
— VW = TN
40 — VTN=24V
vwzaev
30 V5W= TMRz
L = ‘HLPSZSZDZ'UT 4 NH
20
Um U V T m WU IUUU
LDAD CURRENT TmAT
2 TDD 32
D as
4 ED ’ ‘ _ ‘ ‘
ErHCTENCv
, as
E
a 5 an
2E 75 TLE
PDWERLOSS -
D 70 szErLHMITDAD GE
—TMRz L=22UH
4 55 -2MHZL=WH “4
ED — -3MHZ L=WH
05TT52253354455556
LOAD CURRENT TA) ,
3D TDD
2T 90
24
DD
2T v
”g a 70
g 5
TSé E 60
T2 2 E
s m 5"
09' —VW=T2V
4D — vW=24v
“5 VW=35v
03 3“ TnglMHz
L: THLPSZSZDZVUT‘ 4 TDH
D 2D
Om DT T TO TDD TDDD
LOAD CURRENT TmA)
TDD
90
DD
m
g 60
E
g 5D
fi 40 — VW=T2V
—— vW=24v
3“ — — VW=3av
2D T5 IMHZ
L = THLPSZSZDZrUI. 4 m
TD
nT T TO TDD TODD
LOAD CURRENT TmA)
0|"
um
CTENCV
/ /
55 ,
_,— /
an I’/
55 ’ sw
L=|HLPSZSZDZVUT saw
50 D
n I 2 a a 5 5
LOAD CURRENT TAT
TDD
so
DD
5 an
E
g 50
fi 40
30
20 W
m LzTHLPSZSZDZrDT 47w
nT T In TDD TODD
LOAD CURRENT TmA)
95
94
92
1so
5
5 DD
E D5
34 v =T2V
vnupzav
D2 TanzzA
L = THLRazazDzrnT 4 7w
Du
nsT
I 5 2 2 5
SWITCHTNG FREQUENCV (MHZ)
3
5
LTBéAOS/ LT86438
Tun
95
an
E5
an
EEE IENCV (m
75
VW V
7” Tum) TumA
L = \HLPSZSZDZ'UT
T 2 3 4 5 6 7 E
INDUCTDR vALuE (NH)
55
CHANGE IN Vnm
70W
VnUT 5v
VW 2V
70V:
U T 2 3 4 5 6
LOAD CURRENT (A)
0T5
0T2
any
DUE
an:
in II:
CHANGE IN Vnmm
in [IE
in my
in T2
70“?
5 Tu T5 20 25 an 35 an 45
INPUT VOLTAGE (V)
CHANGE IN Von! (“m
725 II 25 5U 75
TEMPERATURE(”C)
Tun
I140
030
020
um
one
in“)
7020
7030
in 40
U T 2 3 4 5 6
LOAD CuHHENT (A)
\J/
INPUT CURRENT (U I
/
Vum = 3 3V ,
L: A TVH
IN REGULATION
U 5 ‘0
INPUT VOLTAGE (V)
T25
T5 2U 25 30 35 an 45
T03
T02
EN RISING
EN THRESHOLD (VI
EN FALLING
725 u 25 5a 75
TEMPERATURE (°C)
T00 T25
0T2
IITu
aux
006
I104
002
I100
7002
7004
CHANGE IN Von! (VA
in 06
7005
5 T0 T5 20 25 an :5 4U 45
INPUT VOLTAGE (V)
225
2mm L = V
IN REGULATION
T75
T5n
T25
Tun
INPUT CURRENT (VA)
5n
25
5 Tu T5 20 25 30 35 40 45
IN PuT VOLTAGE (V)
LT86408/ LT86433
TTO
T05
Tun
95
an
as
an
75
7O
65
an
[IT
CURRENTLIMITW
sou
450
400
s 350
é
u 300
o
E 250
g 200
E T50
T00
50
74D
73D
< hz»="" k="" switching="" frequency="" n="" 3="" n="" 5="" u="" t="" duty="" cvcle="" top="" swttcr="" rottom="" swttcr="" 2="" 3="" www="" current="" (a)="" u="" 25="" 50="" 75="" temperature="" (°c)="" 4="" um="" v2="" v5e|="" swttcr="" chrrent="TA" ‘25="" h="" a="" 3="" e="" end="" g="" 5="" top="" swncu="" gm="" 5%00="" e="" 75="" 8="" e="" 5”="" a="" 25="" botiom="" swttch="" a="" n="" t="" t="" 09="" *5ei="" ’25="" u="" 25="" 50="" 75="" wei="" v25="" ’50="" ’25="" u="" 25="" 50="" 75="" i00="" ‘25=""> TEMPERATURE m , TEMPERATURE m ,.
500 44
WT =5V — BUTslMoneoPERATTON
UM sET TO REGULATE AT 5v — chEu comwuous MODE
500 L: \HLPEZEZDZVUI. IMH 40
E Z
V 400 I 35
E 2
g k
g 300 E 32
U
2 3 I
D E /’
g 200 2 2a / / f
c. / E / ",z
I00 24 z I
U 20 ‘ ‘
5 0 05 V I5 2 25 3 35 4 45 5 ’50 ’25 [I 25 5D 75 WU I25
,, LOAD CURRENT (A) TEMPERATURE ("0;
I200 I 2
3 1mm
5 mm
E
3
§ 500
E
5 mo
E
E m FRONT PAGEAPPLICATTDN
VW= Tzv
VDUT= 5v
U
‘25 0 I00 200 300 400 500 EDD
LOAD CURRENT 1mm
7
LTBéAOS/ LT86438
T 2 2 2 500
T u 2 ‘ 375
/ 21 20 {A 250
E H a T9 Z T25
E I E
g 06 5 T s g u
S a a
E 04 i ‘ 7 § "25
E T5 > 7250
02 T 5 ,375
v5 = T 25v
0 T 4 *500
[I U 2 U4 0 E U E T T 2 ‘4 T E *50 *25 U 25 50 75 ml? ‘25 ,200 *VEIEI U WU ZUU
TR/SS VOLTAGE (V) TEMPERATURE 1%) FB PIN ERROR VOLTAGE mm
W 0 <6 0="" 250="">6><6 5="" §="" 9="" a="" $2="" 77="" n="" a="" e="" e="" g="" l="" 35="" w="" ’75="" fe="" rtsing="" k="" 5="" fb="" riswg="" e="" e="" e="" a="" n="" g="" 43="" n="" a="" e="" c:="" g="" a="" 75="" a="" $5="" fbfallwg="" g="" c:="" m="" 1="" fe="" falling="" i="" k="" e="" 7="" n="" e="" is="" n="" k="" e="" 6="" 5="" z="" ,9="" 5="" 6="" u="" 40="" u="" *50="" *25="" u="" 25="" 50="" 75="" wu="" ‘25="" *50="" *25="" u="" 25="" 5d="" 75="" wu="" ‘25="" temperature="" m="" temperature="" we;="" bias="" pin="" current="" 3="" e="" b="" 5="" 34="" a="" n="" ’="" e="" e,="" 3="" 2="" \="" g="" 7="" 5="" g="" ‘5="" 2="" \_="" e‘="" g="" g="" 3="" n="" ‘="" g="" 7="" n="" g=""> o z.)
5 E E ‘0
g 2 a w 5 5 m
‘ 5 Vams = W 2-:
vnm=5v 7 5
2 G 5 U ‘an = TA
‘sw= mm
24 5 5 0
75:1 725 u 25 50 T5 mu T25 5 T0 T5 20 25 30 35 40 45 02 06 T N Ta 22 25 3D
TEMPERATURE m INPUT VOLTAGE (v; GWTTGHTNG FREQUENCY (MHz)
6>
so
70
CASE TEMPERATURE RISE(
L
‘A/D‘V
sz
5v/mv
LT86408/ LT86433
case Temuer
Pulsed Load
90
D52530A DEMO BOARD DCZESUA DEMO BOARD
— Vw= WW: W‘Hz . a“
— mm = 24v qsw = ‘an .'
mm = W qsw = 2an
mm = 24v qsw = 2an
STANDBV LOAD = D 25A
stNc = W
ILDAD
2ADLV
’4 5 ma PULSED LOAD = 7A sz
I 50 2WD“!
E
( E 40
g
g 30
2 2‘7 Wm»);
‘3 2";va “
“7 vW = wzv
a Law = 2A
0 5 5 U [I 2 U 4 U E D 8 ‘
MT DUTV cchE 0F7A LOAD
W ‘L AL—L L
SflflmA/DIV WW
V sz
SV/Dslvl ‘DV/DW
5““"S’D'V mm SWD‘V mm EDDns/DIV “W1
FRONT PAGEAPPLLOMION FRONT PAGE APPLICADON FRONT PAGEAPPUCATIUN
wwm EVMAHA wszmsvwm WMA asvw m fivnmATm
LOAD
2ADLV
vow Vam
wumvmv mummDLv
2mm hum}: 20“!va mm
ERONTPAGEAPPLLOATLON 2ATO¢A1RANSLENT
2A TO M mm. svm
szwjvw '5 MHz
qsw 2an cc asapERD=aasx
Cum WE'VE CLEAu = ‘UpF
cam = may; DMD = 4 7w
LTBéAOS/ LT86438
Mm:
wmv
BumManeOPERAfloN
Vour
mnmv'ulv
“IO
5uus/Dw
FRONT PAGE APPLICA‘HON
mom T0 ‘ m TRANS‘ENT
WW svw. kw: VMHz
CW = wuur
2 5.0 LOAD
(M m ngsumom
‘mAD
WDW
Vam
mnmv'mv
J—l—
Bum Mme UPERA'HON
FCM
EDUS’DIV
cc = 330p; RC = 6 m CM) = a 7pF
mnmA TD ‘ m TRANS‘ENT
\sz wow wsw = ‘an
CW = muur
2m LOAD
(250qu IN REGULAHON)
LT86408/ LT86433
— SPREAD SPECTRUM MODE
— HXED rREnUEch MODE
0 3 5 9 V2 V5 V8 2‘ 24 27 30
FREQUENCY (MHz)
DCZSBDA DEMD BOARD
(WITH EMT HLTER WSTALLED)
W INPUT TO 5v OUTPUT AT 4A W = 2MHz
VERTTCAL POLARTZATTON
PEAK DETECTOR
nag
AMPLITUDE
— CLAsssPEAKUMTT
— SPREAD SPECTRUM MODE
— HXEDFREOUENCV MODE
D Inn zoo 300 Ann 50D 500 mu 800 Sun TODD
FREQUENCHMHZ)
HORTZONTAL PDLARTZATTON
PEAK DETECTOR
nag
DE
AMPLIT
— CLASS 5 PEAK UMTT
— SPREAD SPECTRUM MODE
— HXEDFREOUENCV MODE
D Inn zoo 300 Ann 50D 500 mu 800 Sun TODD
FREQUENCHMHZ)
DCZSBDA DEMD BOARD lmszsu
(WITH EMT HLTER WSTALLED)
W INPUT TO 5v OUTPUT AT 4A W = 2MHz
‘I‘I
LT86408/ LT86438
12
LT86408/ LT86438
13
LT86408/ LT86438
14
LT86408/ LT86438
15
LT80408/ LT80438
000 00000
00 0000
00000
0
00000
0000
0
0
0
0
0
00000
000000
000000
o
(
(
000 000000000
0 0
000 000000000
0
0
0
a N
0
0-in-0 0
0 0 0
o
w
0 0
we
we
0
0
0
0
0 0
0 0
0 0
0 0
000000000000 000
000000000
0
000000000
0
0
m m
0 0 0
0 0 0
0
w
0 0
we
W0
0
0
0
0
0 0
0 0
o o
0 0
000000000000 000
000000000000000000
000000000000000000
16
mm
mun
sun
sun
4mm
SWITCHING FREQUENCY (an
znu
FRONT PAGE APPLICAUON
vW , 2v
vou 5v
mm
mm Sun 4am sun sun
LDADCURRENHMA)
IL
sunnwuw
sz
swu w
LT864OS/ LT86433
JL_L
Sus DW
FRONT PAGE APPLICATmN
WW TO svw AT mmA
VSVNC = 0V
17
LT86408/ LT86438
18
Lam
wmv
Ems‘MnaeopERAmN
Vur
momwmv
sousmv
FRONT PAGE APPLmATmN
mom to w m TRANS‘ENT
va 5:va =WIHZ
cw = mum
VOUT
VOUT
LT86408/ LT86438
Vow
Vow Vour
R1+
19
LT86408/ LT86438
LT86408/ LT86438
Vow Vour
21
LT86408/ LT86438
LT86408/ LT86438
ull-BL—HL
III-MW
_'__
23
LT86408/ LT86438
LT864OS/ LT86433
m
an
DCZSEUA DEMO BOARD
7‘7 — vW T2VV5W= TMHz .
6L7
5L7
4a
3L7
zu
CASE TEMPERATURE RIsE ("m
W
u T 2 3 4 5 5
LOAD CURRENT TA)
DczsauA DEMO BOARD
TSWZ
STANDBY LOAD = 025A
TkHz PULSED LOAD = 7A
CASE TEMPERATURE RISE (”C)
n u z 04 n 5 u a T
DUTV CVCLE 0F 7)} LOAD
25
LT86408/ LT86438
Vw V
5 N m 42v I I '“ 33“” Vow
4 M EN/LIV sw M iv
LTaMOS/mes an 5"
: I k
<—>—>
LT864OS/ LT86433
v LTamnS/mes
w
57VT042VTE V‘“ ”UH VOW
I4 7M EN/W SW M 5"
6A
P‘NSNDTUSEDW = I: WW“
3 45k SVNE/MDDE _L o 7pF mama um
EST CLKULlT PG TR/SS V ‘ 12%”
“T xswxm
[SW = ZMHz _
L XELGOSD -
v mam/mamas
w
57w042v I I V'" “‘H VW
I 4 NF EN/UV sw m 3 av
5A
PWS NDT ussn w 7 l: ”W“ ms
‘5 2k SYNC/MODE _L4 7pF (mam) WM
asx CLKOUI PG. m/ss W H; mm
RT
xsamn
tsw = ZMHZ
L xELauau
4 M v
27
LT86403/ LT86438
III-EH
\6
mania“. ES
Hflfij
m M“ %
JEEEDT
um
28
LT86408/ LT86438
29
LT86408/ LT86438
v w
:11 m
T % J_
P fi _
W = ZMHZ j; :
L XELEUEU
3O SEGLc‘ES