ATMEGA48/88/168(P,PV) Complete Datasheet by Microchip Technology
Q
MICFIDCHIP








33333333333333
EEEEEEEEEEEEEE
Banana]:
0 O
O O
a:


























HDH

HEP
( r 2 ('LrC






2935 00m






RESET
mm”. 2263.
Emma E538
Reset smut
Watchdag
hmev
vcc
RESET ‘
TW‘EVOUT
\NTERNAL
RESET
T
RESET
WDT
TTME-OUT
RESET
T‘MEVOUT
TNTERNAL
RESET
WATCH DOG
PRESCALER
ET
























\_______.



WM


















F++++++A


\‘j:
\I‘V;
\‘j;














timer clock cycle



,_J_|'U_4L
— w
F+++Mk+4



+——+——+4——4

\I‘I:I
\II \—\,:|







L
107w m: PRESCALER
7‘—
csm
csu
c512
TIMER’COUNTER‘ CLOCK SOURCE nMEmcouNrERncLocK souRcE






F—~|~~l~+—+——+——+——4


\‘j:
Hi;
H_\r:'

‘H
fl
H









S 1
MISC
M I
M Mos‘
XTAL M35 L53 5 g Cl
l ‘ BEITSHIFTREGISTER ‘ 9
READ DATA BUFFER 5
cc
E
z
o
o
z
SPICLOCKMASTER CLO K E
SELECT CLOCK s sCK
LOCK; M
§ E ‘g
m u:
m o
E m m
g & 8
MSTR
SPI CONTROL ‘ SPE
:3 cc 4 < v="" c:="" i:="" 0="" y="" m="" cc="">— o z :1 m
u
%;HH‘ 8%$8§$%%&
|sm STATUS REG‘STER \ SF" CONTROL REGISTER
8 8
SPI INTERRUPT INTERNAL
REQUEST DATA BUS
S—MB MASTER LSB W50 MISC S—MB SLAVE LSB
_ BIT SH‘FT REG‘STER _ B‘T SH‘FT REG‘STER
Sp‘ sex sex
CLOCK GENERATOR 7 7
55 55










+——+
\/XXXXXXXXX/ 1\









(D+1)S
(D+2)S






















M / / g
z ““““
x x L
L« p
“““ m“m“““







M


as
M

$1:
as


as


][





NND
vcc
Acn 4»
mm
\NTERRUW
saga
¢ 1
AC‘S‘ AC‘SQ
Am:
ANALOG
comm»: \ 0H
mo
Am
AUG
2.
m nu “ma:
Am meczwux
—>




¢H
A
L41


9
«\‘+\
//


°—H—


































DATA



(.Nx
X"
BSY
fiL/fi
/_\_/f
EIEI
m m
BSY
RESET
l
L L)
RESET
RESET
RESET

Adm/53
L}
\\
mm sts
@5me x55
SE Hflflflflflflfl
TTTTTTTT





‘chx

r
NM L
V
7 0.4V
fl
V
7 0.4V
fl



\\\
\\\\
\\ \\
‘\
\\\
‘\\
cc
cc
cc
éééé/
cc
cc
//
I =0,()55mA (l \ (LIGI '0,155 \ 0134)=0080mA
Wm:
es
Wm:
Wm:
9 Wm:
9 Wm:
9 Wm:
Wee
Wee
"NVcc
Vcc m
u.
vs. Vcc
cc Vm
cc Vn.
\\
cc

cc
\ \
\
\
\\
cc AVEE
\\
\\
cc
cc
t’
VCC
\\V/~

cc
\\\\
cc
cc
cc
/
/
/ / //
/ /// //
// ////
/:: ///
W
\
\
I =0,()55mA (l \ ().|70 - 0,176 \ 0175)=0084mA
/
;/
Wm:
Wm:
Wm:
9 Wm:
9 Wm:
9 Wm:
thc
thc
Ono
"NVcc
Vcc u.
vs. Vcc
cc Vm
cc Vn.
cc

cc
\\
\\\
cc
Avcc
\\
\\
cc
cc
/
"
//
//
/////
gé/
cc
\\
\\\
\\\\
\
‘\
\\
\
\\\\
cc
cc
cc

cc
//
/
//
I =0,()65mA (l \ (LISZ - 0,145 \ 0158)=0095mA
cc
cc
Wm:
Wm:
Wm:
9 Wm:
9 Wm:
9 Wm:
Wee
Wee
"NVcc
Vcc m
Vcc u.
vs. Vcc
\\
cc Vm
\\
cc Vn.
cc

cc
cc
Avcc
\\
cc
cc
cc
cc







em
2”)
em
2”)
{3)
em
2”)
fl
Atmelfi
[J
p
,flQfl H H H H H TV?
AtmeL
a Y
E] E]
3%
‘m
FT H}
‘LUUUUUUJ
f fig
E-
E
—E4+_‘
mLAlflfiD
rrr DRAWING NO REV
Atmet Mm mm.
,, E
Jr
\y‘ q A-
AtmeL



Previous die revision
Revision K
Symbol
Parameter
can I on
Min
Typ.
Max
Units
Min
Typ.
Max
Units
Z TOSC

Updated the data sheet to Microchip s‘y‘e





6‘
‘MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE