APA102-2020 Super LED Datasheet by Adafruit Industries LLC

Cokr Em SDI SDO SD! 500 SDI SDO CKI CKO CKl CKO CKI CKO GN D Vcc GN_D[ Vcc GN_D{ Vcc
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.
APA102-202 Super LED
General Description
APA102-2020 is a new model of APA102 IC for the three-color RGB Dimming
control strip and string ,This ic using the CMOS process to provide three-color RGB
LED output driver to adjust the output with 256 gray scale and 32 brightness
adjustment ,APA with 2 signal output way , one is clock ,another is data, the clock
and data is synchronized,so that the crystal cascade piece of output movement is
synchronized .
Application Circuit
CoIor- Em —“‘ SUPER LED PRODUCT FEATURES Our LED is iniegrated with driver IC and wide application Increases surely by better device reliability and visibilny Save energy and maintenance cost Create mare than one billion colors Entire cabinei comply with IP65 Replace LED and display LED APPLICATION Architectural lighting Landscape lighting Signage LED displayer PRODUCT SPECIFICATIONS “mm! Cum “Imam” mmmm Pom View mam Dinensinnstll) Operating rate venue mimic-i mi: (2) Linn Imeralure Ram-330 mi WLEDN'W'" (1420-de 4°” svm 0:" Haw 0.025 2.0x2.0x0.9 .w’c~7o'c “4%,”, 157mm 5160-180 “d cycle (IMXJLS‘I PHYSICAL DIMENSIONS El" 20mm Shenzhen LED Color Opto Electronic CO.,LTD.
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.
Cokr Em O lfltil (Absolute Maximum Ratings) Sum Voltage—0.3V to e.ov Inpm VolI-al vss_o.a m vnmoa Opulfing 1empm1um— 40: m 70 v smug- Tlmplflmre——50t m 125 c No! . suns Iluwn mm nmd m-y aun- pomllnom dlmu m m- mm: I Ilfifi (Electrical Characteristics) symbol Far-mow Cowman mm Ty». Mix um:- vnn Supply Von-a0 5.0 515 VIN Innm High Vanna. n.7vnD vomu vn Inm Low van-9e VII—0.3 MVDD LOL Sink Cumm Vow ( nan) «van-5v. vow 22.5 24.5 255 MA BIN Pull mun uvun=5v 5m Kn vase mama van». 1 vase I uvnmsv u 4.5 u v FOSC mum: Froqulncy son 1200 KHz I 171nm (function description) ( 1 ) .umdlna an: «mama ledsm N—LED —> SDI 0'32 1 LEDlI LEDZ] LEDS] LED4l-—:I LEW 1*32 | Date Field Start Frame 32 Bits WW0 oooooooo mo SHIISTBBAS BBiLS 851“ LED Frame 32 Bits :Rr IlllGlobal BL GREEN RED | as.“ 53m 8515 8511: BE": LED Frame 32 Bits 11111111 11111111 11111111 11111111 BEim BIB E115 BBits Am: La, p m
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.
Color- me: Global bil: 5—0” ( 32 lo nl ) brignmasnening. while eonlrolling R‘ G. B [hm—color con-(In! Gun-n! uulpm vllul , I! In! lhl Glob-l bll 'or th- 10000 ( 13/31 1 It lh! output cumnl I: "III Iglln "I! orlglnll PWM "lungs. DATA MSBH LSB Drlvlng Cumm 00000 0/3: 000m 1/3: 00m 0 2m 1 1 I ID 30131 11m sum-nu) PWM lupuunu output signals Mamm- MSB LSB DIN 09609900 cm—lfU—Lf—Lf—U—IIU—U—L Dut- MSB— Duly Cycl- oooonooo ulzsslminl 00000001 1/256 00000010 2/256 "”1101 253/255 mmm 254/250 mum 255/2501m-xl any: numb-r ol amal- nor mm: mu m cm Imam ( FCKI J mlrmI me Sign Fame 0“ «mod 0y mo numb-I In Ilium-111' LED Fllml INCH. H CKI MIA-My [FCKI I la EIZKHX. I'll phlllnumbu l Mme—4o ) manna, n mo 50 ueond undlh Vlm an In Gourmand ln um LED num IEWIBJu Inca-um: nummot mama no cm luau-"Lyn b. Imam. («woman ompty, n, a. Elonm nun-mom: POLAR m vss. a. a. a II posinm output. «WEN: Sill-«1mm Dun Field name mmlwm m a. G. n In no usamm mun: plum. «mm-e reg-ma ulmm am. van am lo Immy lhlnm I'll-domain; ManVEN vssm-n mama M—dmim. (5),CSEL h umpty mu "ll CKO and CKI RP1CSEL mun-ma Mm V38 Dmln m- cxo mum mm cm.
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.
COIOl- Em RELIABILITY PLAN: ' me wlilhilily ofpmihim dull be nfixfied with imam lined bclmv. Confidmoe level: 9o %. LTPD:10 V- Nn Ten llom Won a mam“ 5:2" AdRc l Soldcnbilily Told lesxs‘c. 10m, l nine 12 on Law/ High 2 Tempenlure T 40°C/TI=100“C 100012.: 22 0/1 Sums: ESD Inns 3 Contact Discharge v=2ooov : tr=10ns Asnnes 3 on Air Discharge bake“, "=1“ lotimcs 3 on Tempcnmre m~2s=c~loo°c~2s°c 4 Cycle 30min 5min 30min 5 min 30° ”yd“ 22 0" CAUTIONS: (05mg: - Befufl: npu'li'ng me pause : The LED: should he ktpt u JD'C or Inn and 30%RH—E5'V-RH. The LED: should be M wilhin n yen. Whm suiting LII: LEDs, mislum pmol'ppmging with dnimlnl (siliu gem: recommended. . Ann opmillg the punk-g: : The LED: would be kept n 30‘: or less and 3MRH~7lmluthe LED» mould be WM wilhin IGKhmnI mam mu opuiing who paduge. lrinima LED! mmin. lhzy should he noted in moisnne plonf packages. such .5 salad conuinel: w'llh packages of moimne desiuzm (Silica gel), at iml Ihe moisture pmorhug spin. lnlie muinun denim-m (Siliu nellhu fnded l .y or the LED: luv: exceeded m: slang: time. baking nonmm iliould I): performed lui g in: following conditions. Biking manual: 24 houn u not on up Ind reel. 7 how: u 125‘C have no reclAtan Pleue avoid coll ions which my clule lhe LED 10 corrode, milh ur dilcolov. This min on discolor-Lion migln lower mldenhiliiy or niiyn cfl'm on oplicnl chmleriiiiu.—lee Ivoid npid Inmiliom in um I lempemure. especially in high humidity envimnmenu whm nondennn’nn m 0cm. ~ Momma Pmul’plchst WIIcn moimne is lbmrhcd inln lhe SMT puhge il my vnporize Ind exp-M inning soldering There il . possibility lhnl lhil cnn um cxfnlilu'ml or Ill: coin-cu inn ilunnge In the apical chancln-imcl or lh: LED; Far Illix mum lhe inoiulne proof pack-g: i. used in keep moionne w a minimum in lhe pucluge, A puck-g: afa moiuuu duioclm (silic- penis immod inln the moi-me pmor bug-Th: lilicn p11 flange: in onlnz rm hlne m pink u in absorbs moisturc.
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.
Co‘orI Em —‘ (Z)Smir, Elem'siiy - Smic eleeuieiiy oi Inn‘s: voluge damagu me LEDI. It is recommmded ilui . wrin lund ow. miielemnaiie glmre and shoe be Iliad wlien kindling ilie LEDI. - All deviees. equipmeni Ind mneliineiy mun be pipperly winded. It is mammmded din maxim be lakm .gsiim surge millage lo me equipmml use: mount: the LEDI. - wliei inspeeilng use find plodms in mm Laps wem ulmlbled. i: is recommended to deck whfiher the assembled LED: ue deemed by static elenricity oi not. ll is easy so End nuie-dsmmd LED: by . light-on men on: v, uen si . Iowa tumult (below I m). ~ Damaged LED: will show some lnlullul mails Inch u use leek cunml mnerhhly mm the forward vnILIge become. lower. or III: LED- do noi light In the law cunulL (Criieris : VPZDV u lr'0i5mA-) (slam Gum-mom - Plea: eonneer me lien gaieniion or ille LED whim mulling the iyeiem design inn Il't very impoiunse. The eoelrieieni 0“sz meieue pee ilrpux eleeine power is elleeied by llie usesmel usisunce nfflle cilvuitboud ind densilyvaEDpl-ccmmtw thebourvLuld nines eomponenu. II is my to mid inlense hell genemion Ind opasle wislsin the maximum ruling given in this specific-lion. an operating ulna“ smile be dzcided .lles :unniderillg ine nmhi-l maximum ieinpe-sune or LEDI. mothers - one musl be him In ennne nun me muse volugc will mn exeeeo ine nblolnlc maximum millg when using ihe LEDI wiili nmieix drive. - The LED light ompul is mong alum lo injuie human eyee. pseumions must be uken In pieveu looking directly far mole men a few seconds. Fluhing liglili haw: heal known to esuee dimmfm in people; you cm prevail unis by inking pieuuiions during use. Also, people should be esinioiu wnen using equipmeni that has had LEDI inwlporued imo it. SOLDERING CONDITIONS: (1) Recommendeu Renew pmfll: "IB (0 III: "‘ sen-plu- m M men; 51 'I-e-e Super Led
APA102-2020 Super LED
www.led-color.com
Shenzhen LED Color Opto Electronic CO.,LTD.