l TEXAS
INSTRUMENTS
7
ISO7820LL
,
ISO7821LL
www.ti.com
SLLSET8A –MARCH 2016–REVISED AUGUST 2016
Product Folder Links: ISO7820LL ISO7821LL
Submit Documentation FeedbackCopyright © 2016, Texas Instruments Incorporated
6.7 Safety-Related Certifications
VDE CSA UL CQC TUV
Plan to certify according to
DIN V VDE V 0884-10
(VDE V 0884-10):2006-12
and DIN EN 60950-1 (VDE
0805 Teil 1):2011-01
Plan to certify under CSA
Component Acceptance
Notice 5A, IEC 60950-1 and
IEC 60601-1
Plan to certify according
to UL 1577 Component
Recognition Program
Plan to certify according to
GB 4943.1-2011
Plan to certify according to
EN 61010-1:2010 (3rd Ed) and
EN 60950-1:2006/A11:2009/A1:2010/
A12:2011/A2:2013
Reinforced insulation
Maximum transient
isolation voltage, 8000 VPK;
Maximum repetitive peak
isolation voltage, 2121 VPK
(DW), 2828 VPK (DWW);
Maximum surge isolation
voltage, 8000 VPK
Reinforced insulation per CSA
60950-1-07+A1+A2 and IEC
60950-1 2nd Ed., 800 VRMS
(DW package) and 1450 VRMS
(DWW package) max working
voltage (pollution degree 2,
material group I); Single protection,
5700 VRMS
Reinforced Insulation,
Altitude ≤5000 m, Tropical
Climate, 250 VRMS
maximum working voltage
5700 VRMS Reinforced insulation per
EN 61010-1:2010 (3rd Ed) up to
working voltage of 600 VRMS (DW
package) and 1000 VRMS (DWW
package)
2 MOPP (Means of Patient
Protection) per CSA 60601-
1:14 and IEC 60601-1 Ed. 3.1,
250 VRMS (354 VPK) max
working voltage (DW package)
5700 VRMS Reinforced insulation per
EN 60950-1:2006/A11:2009/A1:2010/
A12:2011/A2:2013 up to working
voltage of 800 VRMS (DW package) and
1450 VRMS (DWW package)
Certification planned Certification planned Certification planned Certification planned Certification planned
6.8 Safety Limiting Values
Safety limiting intends to minimize potential damage to the isolation barrier upon failure of input or output circuitry. A failure of
the I/O can allow low resistance to ground or the supply and, without current limiting, dissipate sufficient power to overheat
the die and damage the isolation barrier potentially leading to secondary system failures.
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
DW PACKAGE
ISSafety input, output, or supply
current
RθJA = 82°C/W, VI= 5.5 V, TJ= 150°C, TA= 25°C,
see Figure 3 277
mA
RθJA = 82°C/W, VI= 3.6 V, TJ= 150°C, TA= 25°C,
see Figure 3 423
RθJA = 82°C/W, VI= 2.75 V, TJ= 150°C, TA= 25°C,
see Figure 3 554
PSSafety input, output, or total
power RθJA = 82°C/W, TJ= 150°C, TA= 25°C,
see Figure 5 1524 mW
TSMaximum safety temperature 150 °C
DWW PACKAGE
ISSafety input, output, or supply
current
RθJA = 84.6°C/W, VI= 5.5 V, TJ= 150°C, TA= 25°C,
see Figure 4 269
mA
RθJA = 84.6°C/W, VI= 3.6 V, TJ= 150°C, TA= 25°C,
see Figure 4 410
RθJA = 84.6°C/W, VI= 2.75 V, TJ= 150°C, TA=
25°C,
see Figure 4 537
PSSafety input, output, or total
power RθJA = 84.6°C/W, TJ= 150°C, TA= 25°C,
see Figure 6 1478 mW
TSMaximum safety temperature 150 °C
The maximum safety temperature is the maximum junction temperature specified for the device. The power
dissipation and junction-to-air thermal impedance of the device installed in the application hardware determines
the junction temperature. The assumed junction-to-air thermal resistance in the Thermal Information is that of a
device installed on a High-K test board for leaded surface-mount packages. The power is the recommended
maximum input voltage times the current. The junction temperature is then the ambient temperature plus the
power times the junction-to-air thermal resistance.