Datasheet

l/ 7//6
The Model A+ is the low-cost variant of the Raspberry Pi. It replaced the original
Model A in November 2014. Compared to the Model A it has:
More GPIO. The GPIO header has grown to 40 pins, while retaining the same
pinout for the first 26 pins as the Model A and B.
Micro SD. The old friction-fit SD card socket has been replaced with a much
nicer push-push micro SD version.
Lower power consumption. By replacing linear regulators with switching
ones we’ve reduced power consumption by between 0.5W and 1W.
Better audio. The audio circuit incorporates a dedicated low-noise power
supply.
Smaller, neater form factor. We’ve aligned the USB connector with the board
edge, moved composite video onto the 3.5mm jack, and added four squarely-
placed mounting holes. Model A+ is approximately 2cm shorter than the
Model A.
We recommend the Model A+ for for embedded projects and projects which
require very low power, and which do not require Ethernet or multiple USB ports.
RASPBERRY PI 1 MODEL A+
7
/
28
/
201
6
https://www.raspberrypi.org/products/mode
l
-a-plus
/