High Voltage MLC Chips Datasheet by KYOCERA AVX

WAS A mm»: snow c OAA27MA12A TTTTTTJTI
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
94
High Voltage MLC Chips
For 600V to 5000V Applications
010419
NEW 630V RANGE
High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems.
AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for
applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage
coupling/dc blocking. These high voltage chip designs exhibit low ESRs at high frequencies.
Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products. Special
precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during
heating or cooling cycles should not exceed 4ºC per second. The preheat temperature must be within 50ºC of
the peak temperature reached by the ceramic bodies through the soldering process. Chip sizes 1210 and larger
should be reflow soldered only. Capacitors may require protective surface coating to prevent external arcing.
For 1825, 2225 and 3640 sizes, AVX offers leaded version in either thru-hole or SMT configurations (for details
see section on high voltage leaded MLC chips)
A
Voltage
600V/630V = C
1000V = A
1500V = S
2000V = G
2500V = W
3000V = H
4000V = J
5000V = K
A
Temperature
Coefficient
NPO (C0G) = A
X7R = C
271
Capacitance Code
(2 significant digits
+ no. of zeros)
Examples:
10 pF = 100
100 pF = 101
1,000 pF = 102
22,000 pF = 223
220,000 pF = 224
1 μF =105
A
Test Level
A = Standard
M
Capacitance
Tolerance
C0G: J = ±5%
K = ±10%
M = ±20%
X7R: K = ±10%
M = ±20%
Z = +80%,
-20%
1
Termination*
1 = Pd/Ag
T = Plated
Ni and Sn
(RoHS Compliant)
A
Special
Code
A = Standard
2
Packaging
1 or 2 = 7” Reel**
3 or 4 = 13” Reel
1808
AVX
Style
0805
1206
1210
1808
1812
1825
2220
2225
3640
***
HOW TO ORDER
Notes:
1. Capacitors with X7R dielectrics are not intended for applications across AC supply mains or AC line filtering with polarity reversal. Contact plant for recommendations. Contact
factory for availability of Termination and Tolerance options for Specific Part Numbers.
2. *Terminations with 5% minimum lead (Pb) is available, see pages 100 and 101 for LD style.
Leaded terminations are available, see pages 102-106.
**The 3640 Style is not available on 7” Reels.
*** AVX offers nonstandard chip sizes. Contact factory for details.
DIMENSIONS millimeters (inches)
SIZE 0805 1206 1210* 1808* 1812* 1825* 2220* 2225* 3640*
(L) Length 2.10 ± 0.20
(0.083 ± 0.008)
3.30 ± 0.30
(0.130 ± 0.012)
3.30 ± 0.40
(0.130 ± 0.016)
4.60 ± 0.50
(0.181 ± 0.020)
4.60 ± 0.50
(0.181 ± 0.020)
4.60 ± 0.50
(0.181 ± 0.020)
5.70 ± 0.50
(0.224 ± 0.020)
5.72 ± 0.25
(0.225 ± 0.010)
9.14 ± 0.25
(0.360 ± 0.010)
(W) Width 1.25 ± 0.20
(0.049 ±0.008)
1.60 ± 0.20
(0.063 ± 0.008)
2.50 ± 0.30
(0.098 ± 0.012)
2.00 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.30
(0.126 ± 0.012)
6.30 ± 0.40
(0.248 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.35 ± 0.25
(0.250 ± 0.010)
10.2 ± 0.25
(0.400 ± 0.010)
(T) Thickness
Max.
1.35
(0.053)
1.80
(0.071)
2.80
(0.110)
2.20
(0.087)
2.80
(0.110)
3.40
(0.134)
3.40
(0.134)
2.54
(0.100)
2.54
(0.100)
(t) terminal min.
max.
0.50 ± 0.20
(0.020 ± 0.008)
0.60 ± 0.20
(0.024 ± 0.008)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.85 ± 0.35
(0.033 ± 0.014)
0.85 ± 0.35
(0.033 ± 0.014)
0.76 (0.030)
1.52 (0.060)
*Reflow Soldering Only
Q A H A wochA emu; comm /..
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 95
High Voltage MLC Chips
For 600V to 5000V Applications
Case Size 0805 1206 1210 1808 1812
Soldering Reflow/Wave Reflow/Wave Reflow Only Reflow Only Reflow Only
(L) Length mm 2.10 ± 0.20 3.30 + 0.30 3.30 + 0.40 4.60 + 0.50 4.60 + 0.50
(in.) (0.085 ± 0.008) (0.130 + 0.012) (0.130 + 0.016) (0.181 + 0.020) (0.177 + 0.012)
W) Width mm 1.25 ± 0.2 0 1.60 +0.30/-0.10 2.50 + 0.30 2.00 + 0.20 3.20 + 0.30
(in.) (0.049 ± 0.008) (0.063 +0.012/-0.004) (0.098 + 0.012) (0.079 + 0.008) (0.126 + 0.008)
(T) Thickness mm 1.35 1.80 2.80 2.20 2.80
(in.) (0.053) (0.071) (0.110) (0.087) (0.100)
(t) Terminal mm 0.50 + 0.20 0.60 + 0.20 0.75 + 0.35 0.75 + 0.35 0.75 + 0.35
(in.) (0.020 + 0.008) (0.0 4 + 0.008) (.030 0.014) (.030 0.014) (.030 0.014)
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Cap (pF) .5 0R5 AC
1.0 1R0 AC
1.2 1R2 AC
1.5 1R5 A A CX X X X X
1.8 1R8 A A CX X X X X
2.2 2R2 A A CX X X X X C C C C C
2.7 2R7 A A CX X X X X C C C C C C C
3.3 3R3 A A CX X X X X C C C C C C C
3.9 3R9 A A CX X X X X C C C C C C C
4.7 4R7 A A CX X X X X C C C C C C C
5.6 5R6 A A CX X X X X C C C C C C C
6.8 6R8 A A CX X X X X C C C C C C C
8.2 8R2 A A CX X X X X C C C C C C C
10 100 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
12 120 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
15 150 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
18 180 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
22 220 A A CC C C C C C M M D MFC C C C C C C E C C C C C C C E
27 270 A A CC C C C C C M M D MFC C C C C C C E C C C C FC C E
33 330 A A CC C C C C C M M D MFC C C C C C C FC C C C FC C E
39 390 A A CC C C C C C M M D MFC C C C C C C FC C C C FC C E
47 470 A A CC C C C C C M M D MFC C C C C C C C C C C C FC C E
56 560 A A CC C C C C C M M C CFC C C C C C C C C C C FC C F
68 680 A A CC C C C C C M M C CFC C C C C C C C C C C FC C F
82 820 X X X C C C C C C M M C CFC C C C C C C C C C C FC C F
100 101 X X X C C C C C C M C C CFC C C C C F F C C C C FC C F
120 121 C C C C C C E E C M C C CFC C C C C F F C C C C FC C G
150 151 C C C C C C E E C M C E EFCCCF F F F C C C C FC C G
180 181 C C C C C E E E C M E E EFCCCF F F F C C C C F F F
220 221 C C C C C E E E C M E E EFCCCF F F F C C C C F F F
270 271 C C CC C E E E C M E E E G C FCF F F F C C C C F F F
330 331 C C C C C E E E C M E E E C F F F F F F C C C F F F F
390 391 C C C C C E E E C M E E E C F F F F F F C C C F F F F
470 471 C C C C E E E C M E E E C F F F F F F C C F F F F F
560 561 C C C C E C M E E E C F F F F F C C F F F F F
680 681 C C C C E C M E FE C F F F F C C FFFG G
750 751 C C E E E C M E G E C F F F F C C FFFG G
820 821 C C E E E C M E G E C F F EFC C FFFG G
1000 102 C E E E C C E F F CF F EFC C FFFG G
1200 122 C E E E C C E FCF F EFC C FE E
1500 152 C E E C C FG E F F F C C FFF
1800 182 C E E C C G G E F F F C C FGF
2200 222 C E E E C G E F F C C E G G
2700 272 E E E C G E F F C C E G G
3300 332 E E E C G E F F C C FG
3900 392 E E E C G E FC C F
4700 472 E E E C E FC C G
5600 562 E E E FC C G
6800 682 E F F C C
8200 822 F F E C
Cap (µF) 0.010 103 F F F F
0.012 123 G F F
0.015 153 G G
0.018 183 G G
0.022 223 F
0.027 273 G
0.033 333 G
0.047 473
0.056 563
0.068 683
0.100 104
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Case Size 0805 1206 1210 1808 1812
Letter AC E FGX 7
Max.
Thickness
0.813
(0.032)
1.448
(0.057)
1.8034
(0.071)
2.2098
(0.087)
2.794
(0.110)
0.940
(0.037)
3.30
(0.130)
NOTE: Contact factory for non-specified capacitance values
NP0 (C0G) DIELECTRIC PERFORMANCE CHARACTERISTICS
Capacitance Range 10 pF to 0.100 μF (25°C, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1 MHz)
Capacitance Tolerances ±5%, ±10%, ±20%
Dissipation Factor 0.1% max. (+25°C, 1.0 ±0.2 Vrms, 1kHz, for ≤ 1000 pF use 1 MHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic 0 ±30 ppm/°C (0 VDC)
Voltage Ratings 600, 630, 1000, 1500, 2000, 2500, 3000, 4000 & 5000 VDC (+125°C)
Insulation Resistance (+25°C, at 500 VDC) 100K MΩ min. or 1000 MΩ - μF min., whichever is less
Insulation Resistance (+125°C, at 500 VDC) 10K MΩ min. or 100 MΩ - μF min., whichever is less
Dielectric Strength Minimum 120% rated voltage for 5 seconds at 50 mA max. current
NPO (C0G) CAPACITANCE RANGE PREFERRED SIZES ARE SHADED
031721
Q A H A wochA emu; comm
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
96
High Voltage MLC Chips
For 600V to 5000V Applications
NP0 (C0G) CAPACITANCE RANGE PREFERRED SIZES ARE SHADED
Case Size 1825 2220 2225 3640
Soldering Reflow Only Reflow Only Reflow Only Reflow Only
(L) Length mm 4.60 ± 0.50 5.70 0.50 5.70 ± 0.50 9.14 ± 0.25
(in.) (0.181 ± 0.020) (0.224 0.020) (0.225 ± 0.010) (0.360 ± 0.010)
W) Width mm 6.30 ± 0.40 5.00 0.40 6.30 0.40 10.2 ± 0.25
(in.) (0.248 ± 0.016) (0.197 0.016) (0.250 ± 0.010) (0.400 ± 0.010)
(T) Thickness mm 3.40 3.40 3.40 2.54
(in.) (0.134) (0.134) (0.100) (0.100)
(t) Terminal mm 0.75 ± 0.35 0.85 0.35 0.85 ± 0.35 0.76 (0.030)
max (0.030 ± 0.014) (0.033 ± 0.014) (0.033 ± 0.014) 1.52 (0.060)
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Cap (pF) 1.5 1R5
1.8 1R8
2.2 2R2
2.7 2R7
3.3 3R3
3.9 3R9
4.7 4R7
5.6 5R6
6.8 6R8
8.2 8R2
10 100 E E G E FEF F EEEEEEEEEEEEEEEEF F
12 120 E E G E FEF F EEEEEEEEEEEEEEEEF F
15 150 E E G E FEF F EEEEEEEEEEEEEEEEF F
18 180 E E G E FEF F EEEEEEEEEEEEEEEEF F
22 220 E E G E FEF F EEEEEEEEEEEEEEEEF F
27 270 E E G E FEF F EEEEEEEEEEEEEEEEF F
33 330 E E G E FEF F EEEEEEEEEEEEEEEEF F
39 390 E E G E FEF F EEEEEEEEEEEEEEEEF F
47 470 E E G E FEF F EEEEEEEEEEEEEEEEFG G
56 560 E E G E FEF F EEEEEEEEEEEEEEEEFG G
68 680 E E G E FEF F EEEEEEEEEEEEEEEEFG G
82 820 E E G E FEF F EEEEEEEEEEEEEEEEFG G
100 101 E E G E FEF F EEEEEEEEEEEEEEEEGG GGGGGG
120 121 E E G E FEF F EEEEEEEEEEEEEEEEGG GGGGGG
150 151 E E G E FEF F EEEEEEEEEEEEEEEEGG GGGGGG
180 181 E E G E FEF F EEEEEEEF F E E E E E E E G G G G G G G G
220 221 E E G E FEF F EEEEEEEF F E E E E E E E G G G G G G G G
270 271 E E G E FEF F EEEEEEE EEEEEEEGG GGGGGG
330 331 E E G E FEF F EEEEEEE EEEEEEEG GGGGGG
390 391 E E G E FEFEEEEEEE EEEEEEEG GGGGGG
470 471 E E G E FEFEEEEEEE EEEEEEEG GGGGGG
560 561 E E G E FEFEEEEEEE EEEEEEEG GGGGGG
680 681 E E G E F F G EEEEEF F EEEEEEE GGGGGG
750 751 E E G E F F G EEEEEF F E E E E E E E G G G G G G
820 821 E E G E F F G EEEEEF F EEEEEFE GGGGGG
1000 102 E E G E F F G EEEEEF F E E E E E E E G G G G G G G G
1200 122 E E G E FGG EEEEEGG EEEEEF F GGGGGGGG
1500 152 E E G FG G G E E E F F GG EEEEEF F GGGGGGG
1800 182 E E G FG G G E E E F F G G E E E E E G G G G G G G G G
2200 222 E E G G G G E E E G G E E E E E G G G G G G G
2700 272 E E G G G G E E E G G E E E F F GGGGGGG
3300 332 E E G G G E E E G G E E E F F GGGGGG
3900 392 E E G G G E E E G G E E E G G G G G G G G
4700 472 E E G G G E E E G G FFFGG GGGGG
5600 562 F F GGG FFFG G FFFGG GGGGG
6800 682 F F G G FFF FFFGG GGGGG
8200 822 F F G G GGG GGG GGGG
Cap (μF) 0.010 103 F F G777 GGG GGGG
0.012 123 F F G G G G G G
0.015 153 F F GG GGG
0.018 183 F F G G G G G
0.022 223 F F GG GGG
0.027 273 F F
0.033 333 F F G G G G
0.039 393 G G
0.047 473 G G G G G G
0.056 563 G G G G
0.068 683 G G G G
0.100 104
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Case Size 1825 2220 2225 3640
Letter AC E FGX 7
Max.
Thickness
0.813
(0.032)
1.448
(0.057)
1.8034
(0.071)
2.2098
(0.087)
2.794
(0.110)
0.940
(0.037)
3.30
(0.130)
NOTE: Contact factory for non-specified capacitance values
030821
WAS A mum (snow c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 97
High Voltage MLC Chips
For 600V to 5000V Applications
Case Size 0805 1206 1210 1808 1812
Soldering Reflow/Wave Reflow/Wave Reflow Only Reflow Only Reflow Only
(L) Length mm 2.10 0.20 3.30 ± 0.30 3.30 0.40 4.60 ± 0.50 4.60 ± 0.50
(in.) (0.085 ± 0.008) (0.130 ± 0.012) (0.130 0.016) (0.181 ± 0.020) (0.177 ± 0.012)
W) Width mm 1.25 ± 0.20 1.60 +0.30/-0.10 2.50 0.30 2.00 0.20 3.20 ± 0.30
(in.) (0.049 ± 0.008) (0.063 +0.012/-0.004) (0.098 0.012) (0.079 ± 0.008) (0.126 ± 0.008)
(T) Thickness mm 1.35 1.80 2.80 2.20 2.80
(in.) (0.053) (0.071) (0.110) (0.087) (0.100)
(t) Terminal mm 0.50 ± 0.20 0.60 ± 0.20 0.75 0.35 0.75 ± 0.35 0.75 ± 0.35
max (0.020 ± 0.008) (0.024 ± 0.008) (0.030 ± 0.014) (0.030 ± 0.014) (0.030 ± 0.014)
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Cap (pF) 100 101 X X C C C E E E E E E E E
120 121 X X C C C E E E E E E E E
150 151 X X C C C E E E E E E E E
180 181 X X C C C E E E E E E E E
220 221 X X C C C E E E E E E E E
270 271 X X C C C E E E E E E E E E E E E E
330 331 X X C C C E E E E E E E E E E E E E E FE E E E E
390 391 X X C C C E E E E E E E E E E E E E E FE E E E E
470 471 X X C C C E E E E E E E E E E E E E E FE E E E E E E
560 561 X X C C C E E E E E E E E E E E E E F F E E E E E E E
680 681 X X C C C E E E E E E E E E E E E E F F E E E E E F F
750 751 X X C C C E E E E E E E E E E E E E F F E E E E E F F
820 821 X X C C C E E E E E E E E E E E E E F F E E E E E F F
1000 102 X X X C C E E E E E E E E E E E E E F F E E E E E F F
1200 122 X X X C C E E E E E E E E E E E E E F F F F F F F F F
1500 152 X X X C C E E E E E E E E E E E E E F F F F F F F G G
1800 182 X X C C C E E E E E E E E E E E E E F F F F F F F G G
2200 222 X X X C C E E E E E E FE E E E F F F F F F F F G G
2700 272 C C C C E E E E E FE E E E F F F F F F F G G
3300 332 C C C C E E E E FE E E E F F F F F F F G G
3900 392 C C C C E E E E FE E E F F F F F F G G
4700 472 C C C C E E E E FE E E F F F F F F G G
5600 562 C C C C E E E E FE E E F F F F G G G
6800 682 C C C C E E E E E E E F F F F G G
8200 822 C C C C E E E E E E E F F F G G
Cap (μF) 0.010 103 C C C C E E E E E E E F F F G G
0.015 153 C C E E E E E E F F F F F F G
0.018 183 C C E E E E E F F F F F G
0.022 223 C C E E E E F F F F F G
0.027 273 E E E E F F F F G
0.033 333 E E E E F F F F G
0.039 393 E E F F F F G
0.047 473 E E F F F F G
0.056 563 F F F F F F
0.068 683 FF F F F F
0.082 823 F F F F
0.100 104 F F F F
0.150 154 G G
0.220 224 G G
0.270 274
0.330 334
0.390 394
0.470 474
0.560 564
0.680 684
0.820 824
1.000 105
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Case Size 0805 1206 1210 1808 1812
Letter AC E FGX 7
Max.
Thickness
0.813
(0.032)
1.448
(0.057)
1.8034
(0.071)
2.2098
(0.087)
2.794
(0.110)
0.940
(0.037)
3.30
(0.130)
NOTE: Contact factory for non-specified capacitance values
X7R Dielectric
Performance Characteristics
Capacitance Range 10 pF to 0.82 µF (25°C, 1.0 ±0.2 Vrms at 1kHz)
Capacitance Tolerances ±10%; ±20%; +80%, -20%
Dissipation Factor 2.5% max. (+25°C, 1.0 ±0.2 Vrms, 1kHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic ±15% (0 VDC)
Voltage Ratings 600, 630, 1000, 1500, 2000, 2500, 3000, 4000 & 5000 VDC (+125°C)
Insulation Resistance (+25°C, at 500 VDC) 100K MΩ min. or 1000 MΩ - µF min., whichever is less
Insulation Resistance (+125°C, at 500 VDC) 10K MΩ min. or 100 MΩ - µF min., whichever is less
Dielectric Strength Minimum 120% rated voltage for 5 seconds at 50 mA max. current
X7R CAPACITANCE RANGE PREFERRED SIZES ARE SHADED
031721
”M A man (snow c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
98
Case Size 1825 2220 2225 3640
Soldering Reflow Only Reflow Only Reflow Only Reflow Only
(L) Length mm 4.60 ± 0.50 5.70 ± 0.50 5.70 ± 0.50 9.14 ± 0.25
(in.) (0.181 ± 0.020) (0.224 ± 0.020) (0.225 ± 0.010) (0.360 ± 0.010)
W) Width mm 6.30 ± 0.40 5.00 ± 0.40 6.30 ± 0.40 10.2 ± 0.25
(in.) (0.248 ± 0.016) (0.197 ± 0.016) (0.250 ± 0.010) (0.400 ± 0.010)
(T)
Thickness
mm 3.40 3.40 3.40 2.54
(in.) (0.134) (0.134) (0.100) (0.100)
(t) Terminal mm 0.75 ± 0.35 0.85 ± 0.35 0.85 ± 0.35 0.76 (0.030)
max (0.030 ± 0.014) (0.033 ± 0.014) (0.033 ± 0.014) 1.52 (0.060)
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Cap (pF) 100 101
120 121
150 151
180 181
220 221
270 271
330 331
390 391
470 471
560 561
680 681
750 751
820 821
1000 102 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
1200 122 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
1500 152 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
1800 182 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
2200 222 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
2700 272 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
3300 332 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G G
3900 392 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G
4700 472 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G
5600 562 FFFFFFF FF F FFFGF F F F F F F G G G G G G G G
6800 682 FFFGGGG F F F F F G G F F F F F G G G G G G G G G G
8200 822 FFFGGGG F F F G G G G F F F F F G G G G G G G G G
Cap (μF) 0.010 103 FFFGGGG F F F G G G G F F F F F G G G G G G G G G
0.015 153 FFFGGG F F F G G G F F F G G G G G G G G G G G
0.018 183 FFFG G F F F G G G F F F G G G G G G G G G G
0.022 223 FFFG G F F F G G F F F GGG GGGGGG
0.027 273 FFFGF F F G G F F F G G G G G G G
0.033 333 FFFGF F F GF F F G G G G G G
0.039 393 FFFGF F F GF F F G G G G G
0.047 473 FFFPF F F GF F F G G G G G
0.056 563 FFFGF F F GF F F G G G G G
0.068 683 F F GF F GF F F G G G G G
0.082 823 F F GF F GF F G G G
0.100 104 F F GF F GF F G G G
0.150 154 F F F F GF F G G G
0.220 224 F F F F GF F G G
0.270 274 F F F F F F G G
0.330 334 F F F F F F G G
0.390 394 F F F F F F G G
0.470 474 F F F F F F G G
0.560 564 G G G G F F G G
0.680 684 G G G G
0.820 824 G G
1.000 105
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Case Size 1825 2220 2225 3640
X7R CAPACITANCE RANGE
PREFERRED SIZES ARE SHADED
Letter AC E FGX 7
Max.
Thickness
0.813
(0.032)
1.448
(0.057)
1.8034
(0.071)
2.2098
(0.087)
2.794
(0.110)
0.940
(0.037)
3.30
(0.130)
NOTE: Contact factory for non-specified capacitance values
High Voltage MLC Chips
For 600V to 5000V Applications
101317