EVQ-P0,Q2, EVP-BF Series Datasheet by Panasonic Electronic Components

Panasonic EIIIEDDDD
ANCTB12E 201903-Fd
1
LQGXVWULDOSDQDVRQLFFRPDFH

Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
©Panasonic Corporation 2019
1
Product Code
23456 7 8 9
Product Height Push Plate Color
Note: Non washable
Specifications
Features
External dimensions : 6.5 mm×6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Explanation of Part Numbers
6 mm Square Thin Type SMD
Light Touch Switches
Type: EVQP0
EVQQ2
EVQ6Q2
EVQ7Q2
Recommended Applications
Operatingswitchesforotherelectronicequipment
Operation switches for PC mouse
Car audio systems
Game
Travel Type Short Push Travel Overstroke Travel
Type Snap action/Push-on type SPST
Electrical
Rating
Contact Resistance 100 mΩ max.
Insulation Resistance 100 MΩ min. (at 100 V DC)
Dielectric Withstanding Voltage
250 V AC for 1 minute
Bouncing 10 ms max. (ON, OFF)
Mechanical
Operating Force 0.5 N, 0.8 N,1.0 N, 1.3 N,
1.6 N, 2.6 N, 3.5 N 0.6 N, 1.0 N
Travel 0.5 N, 0.8 N, 1.0 N 0.2mm
1.3 N, 1.6 N, 2.6 N, 3.5 N 0.25mm 0.30 mm
Endurance Operating Life
2,000,000 cycles min.
1.0 N, 1.3 N, 1.6 N : 1,000,000 cycles min.
2.6 N : 200,000 cycles min.
3.5 N : 100,000 cycles min.
0.6 N : 2,000,000 cycles min.
1.0 N : 1,000,000 cycles min.
Operating Temperature 40 °C to +85 °C
Storage Temperature 40 °C to +85 °C (Bulk)
–20 °C to +60 °C (Taping)
Minimum Quantity/Packing Unit H=2.0 mm 4,000 pcs. Embossed Taping (Reel Pack)
H=2.5 mm, 3.1 mm 2,000 pcs. Embossed Taping (Reel Pack)
Quantity/Carton H=2.0 mm 20,000 pcs.
H=2.5 mm, 3.1 mm 10,000 pcs.
Type Operating Force
Ground Terminal
10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Light Touch Switches/EVQP0/Q2/6Q2/7Q2
Q
P
7
6Q
0.5 N
, 0.8 N
:
0/2
Panasonic # @7+-J % [”f” 1 ‘ w+r- ’19,?“ \_‘_‘_l # q ‘ 1%] % ESE"; L i E Q: a 4 it x) v j \v/ “41 ,,,,,,,, 47+4k
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
2
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB12E 201903-Fd
©Panasonic Corporation 2019
Circuit Diagram PWB land pattern for reference
H
0.8
4.0
6.0
6.5
φ2
1.8
B
A
B'
A'
B
A
B'
A'
φ3
(6.6)
(0.8)
1 min.
(3.6) (3.2)(3.2)
4.0
(General dimension tolerance : ± 0.2)
( )dimensions are reference dimensions.
Part Numbers Operating Force H=Height Push Plate Color Ground Terminal Operating Life
EVQP0N02B 0.6 N 2.5 mm Blue Without 2,000,000 cycles
EVQP0Q02Q 1.0 N 2.5 mm Gray Without 1,000,000 cycles
No. 1
Dimensions in mm (not to scale)
EVQP0
Overstroke travel
With J-bent terminals
Without
Ground Terminal
Part Numbers Operating Force H=Height Push Plate Color Ground Terminal Operating Life
EVQP0P02B 0.6 N 2.5 mm Blue With 2,000,000 cycles
EVQP0S02Q 1.0 N 2.5 mm Gray With 1,000,000 cycles
No. 2
EVQP0
Overstroke travel
With J-bent terminals
With
Ground Terminal
0.8
4.0
6.0
6.5
(5.1)
(4.4)
(3.9)
1.8
B
A
B'
A'
B
A
B'
A'
(6.6)
3.3
H
(0.8)
Operating
part
The shape of the mounting base is
either Ⓐ or Ⓑ.
(3.6)
0.05±0.1
φ2
Circuit Diagram
PWB land pattern for reference
(General dimension tolerance : ± 0.2)
( )dimensions are reference dimensions.
φ3
Ground terminal
1 min.
1 min.
(3.6) (3.2)(3.2)
4.0
1 min.
(3.3)
Light Touch Switches/EVQP0/Q2/6Q2/7Q2
Panasonic war-J @'+'-
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
3
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB12E 201903-Fd
©Panasonic Corporation 2019
Circuit Diagram PWB land pattern for reference
B
A
B'
A'
B
A
B'
A'
H
φ3
0.8
4.0
6.0
6.5
1.8
(6.6)
(0.8)
φ3.8
1 min.
(3.6) (3.2)(3.2)
4.0
(General dimension tolerance : ± 0.2)
( )dimensions are reference dimensions.
Dimensions in mm (not to scale)
Part Numbers Operating Force H=Height Push Plate Color Ground Terminal Operating Life
EVQQ2B01W 0.5 N 2.0 mm White Without 2,000,000 cycles
EVQQ2B02W 0.5 N 2.5 mm White Without 2,000,000 cycles
EVQQ2B03W 0.5 N 3.1 mm White Without 2,000,000 cycles
EVQ6Q201W 0.8 N 2.0 mm White Without 2,000,000 cycles
EVQ6Q202W 0.8 N 2.5 mm White Without 2,000,000 cycles
EVQ6Q203W 0.8 N 3.1 mm White Without 2,000,000 cycles
EVQQ2F01W 1.0 N 2.0 mm White Without 1,000,000 cycles
EVQQ2F02W 1.0 N 2.5 mm White Without 1,000,000 cycles
EVQQ2F03W 1.0 N 3.1 mm White Without 1,000,000 cycles
EVQQ2K01W 1.3 N 2.0 mm White Without 1,000,000 cycles
EVQQ2K02W 1.3 N 2.5 mm White Without 1,000,000 cycles
EVQQ2K03W 1.3 N 3.1 mm White Without 1,000,000 cycles
EVQQ2P01W 1.6 N 2.0 mm White Without 1,000,000 cycles
EVQQ2P02W 1.6 N 2.5 mm White Without 1,000,000 cycles
EVQQ2P03W 1.6 N 3.1 mm White Without 1,000,000 cycles
EVQQ2U01W 2.6 N 2.0 mm White Without 200,000 cycles
EVQQ2U02W 2.6 N 2.5 mm White Without 200,000 cycles
EVQQ2U03W 2.6 N 3.1 mm White Without 200,000 cycles
EVQQ2Y01W 3.5 N 2.0 mm White Without 100,000 cycles
EVQQ2Y02W 3.5 N 2.5 mm White Without 100,000 cycles
EVQQ2Y03W 3.5 N 3.1 mm White Without 100,000 cycles
No. 3
EVQQ2/6Q2
Short travel
With J-bent terminals
Without
Ground Terminal
Light Touch Switches/EVQP0/Q2/6Q2/7Q2
Panasonic
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
4
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB12E 201903-Fd
©Panasonic Corporation 2019
Dimensions in mm (not to scale)
Part Numbers Operating Force H=Height Push Plate Color Ground Terminal Operating Life
EVQQ2D01W
EVQQ2D02W
EVQQ2D03W
EVQ7Q201W
EVQ7Q202W
EVQ7Q203W
EVQQ2H01W
EVQQ2H02W
EVQQ2H03W
EVQQ2M01W
EVQQ2M02W
EVQQ2M03W
EVQQ2S01W
EVQQ2S02W
EVQQ2S03W
EVQQ2W01W
EVQQ2W02W
EVQQ2W03W
EVQQ2201W
EVQQ2202W
EVQQ2203W
0.5 N
0.5 N
0.5 N
0.8 N
0.8 N
0.8 N
1.0 N
1.0 N
1.0 N
1.3 N
1.3 N
1.3 N
1.6 N
1.6 N
1.6 N
2.6 N
2.6 N
2.6 N
3.5 N
3.5 N
3.5 N
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
2.0 mm
2.5 mm
3.1 mm
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
White
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
With
No. 4
EVQQ2/7Q2
Short travel
With J-bent terminals
With
Ground Terminal
2,000,000 cycles
2,000,000 cycles
2,000,000 cycles
2,000,000 cycles
2,000,000 cycles
2,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
1,000,000 cycles
200,000 cycles
200,000 cycles
200,000 cycles
100,000 cycles
100,000 cycles
100,000 cycles
0.8
4.0
6.0
6.5
(5.1)
(4.4)
(3.9)
φ3
φ3.8
1.8
B
A
B'
A'
B
A
B'
A'
(6.6)
3.3
H
(0.8)
(3.6)
0.05±0.1
Circuit Diagram
PWB land pattern for reference
(General dimension tolerance : ± 0.2)
( )dimensions are reference dimensions.
Operating
part
The shape of the mounting base is
either Ⓐ or Ⓑ.
Ground terminal
1 min.
1 min.
(3.6) (3.2)(3.2)
4.0
1 min.
(3.3)
Light Touch Switches/EVQP0/Q2/6Q2/7Q2
Panasonic Y fl JLHLHLHLHLHH H’Y WWW H1 ‘v‘vvvvv 7 W Wm
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
5
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB12E 201903-Fd
©Panasonic Corporation 2019
P2P0
P1
t2
t1
φD0
A
B
F
W
E
Tape width=12.0 mm
Feeding hole Chip pocket
Chip component Tape running direction
0.3 mm max.
Switch
Test pole
Leaning angle range
90 °±4 °
(vertical direction)
Mounting surface
R0.1 mm±0.05 mm R0.1 mm±0.05 mm
2 mm Type 2.5 mm, 3.1 mm Type
φ3–0.5
+0 φ4–0
+0.5
180
260
MAX.
150
230
90±30 40±10
(Normal Temp.)
Operation Top (°C)
Soldering Time (s)
Fan or Normal Temp.
Embossed Carrier Taping
Recommended Reflow Soldering Conditions
Recommended Shape of Test Pole Recommended Operating Conditions
Taping condition : Lack of products in the middle of taping should be
one MAX, but total quantity specified in the
specifications should be secured.
Peeling off strength of top tape : It should be within 0.2N to 1. ON at
165 degree in peeling off angle.
Joint of carrier tape : One joint per one reel may exist.
Light Touch Switches/EVQP0/Q2/6Q2/7Q2
Part No. Height A B W F E P1P2P0D0 Dia t1t2
EVQQ2
EVQ6Q2
EVQ7Q2
2.0
6.7±0.2 7.4±0.2 12.0±0.3 5.5±0.1 1.75±0.10 8.0±0.1 2.0±0.1 4.0±0.1 1.5+0.1 0.30±0.05
2.2±0.2
2.5/3.1 3.2±0.2
EVQP0 2.5 2.8±0.2
0
Unit: mm
Panasonic Corporation Panasonic"
Please contact ..........
©Panasonic Corporation 2019
Electromechanical Control Business Division
1006, Oaza Kadoma, Kadoma-shi, Osaka 571-8506, Japan
industrial.panasonic.com/ac/e/
ANCTB12E-3 201903-Fd Specifications are subject to change without notice.
Safety Precautions
Requests to customers
When using our products, no matter what sort of equipment they might be used for, be sure to
confirm the applications and environmental conditions with our specifications in advance.
Please refer to "the latest product specifications" when designing your product.
Requests to customers :
https://industrial.panasonic.com/ac/e/salespolicies/