TB6612FNG Datasheet by Adafruit Industries LLC

TOSHIBA SSOPZAVPJDOVO 65A 1 2012—11-01
TB6612FNG
2012-11-01 1
Toshiba Bi-CD Integrated Circuit Silicon Monolithic
TB6612FNG
Driver IC for Dual DC motor
TB6612FNG is a driver IC for DC motor with output transistor in
LD MOS structure with low ON-resistor. Two input signals, IN1
and IN2, can choose one of four modes such as CW, CCW, short
brake, and stop mode.
Features
Power supply voltage: VM = 15 V(Max)
Output current: IOUT = 1.2 A(ave)/3.2 A (peak)
Output low ON resistor: 0.5 (upper+lower Typ. @ VM 5 V)
Standby (Power save) system
CW/CCW/short brake/stop function modes
Built-in thermal shutdown circuit and low voltage detecting circuit
Small faced package(SSOP24: 0.65 mm Lead pitch)
* This product has a MOS structure and is sensitive to electrostatic discharge. When handling this product,
ensure that the environment is protected against electrostatic discharge by using an earth strap, a conductive
mat and an ionizer. Ensure also that the ambient temperature and relative humidity are maintained at
reasonable levels.
Weight: 0.14 g (typ.)
TOSHIBA EM!) PWMA AINZ AINI Vcc STBY GND BINI B|N2 PWMB VM 3 Ems 14 @@@@@?@@®@ STBY Control Logic Control Logic A UVLO B :) ISD H-SW H-SW A B @6@®@®@®@®@® A01 A0] PGNDIPGND1A02 A02 B02 802 PGND2 PGNDZBOI BOI 2 2012—11-01
TB6612FNG
2012-11-01 2
Block Diagram
Pin Functions
No. Pin Name I/O Function
1 AO1
2 AO1 O ch A output 1
3 PGND1
4 PGND1 Power GND 1
5 AO2
6 AO2 O ch A output 2
7 BO2
8 BO2 O ch B output 2
9 PGND2
10 PGND2 Power GND 2
11 BO1
12 BO1 O ch B output 1
13 VM2
14 VM3 Motor supply
15 PWMB I ch B PWM input/200 k pull-down at internal
16 BIN2 I ch B input 2/200 k pull-down at internal
17 BIN1 I ch B input 1/200 k pull-down at internal
18 GND Small signal GND
19 STBY I “L” = standby/200 k pull-down at internal
20 Vcc Small signal supply
21 AIN1 I ch A input 1/200 k pull-down at internal
22 AIN2 I ch A input 2/200 k pull-down at internal
23 PWMA I ch A PWM input/200 k pull-down at internal
24 VM1 Motor supply
TOSHIBA 3 2012-11-01
TB6612FNG
2012-11-01 3
Absolute Maximum Ratings (Ta = 25°C)
Operating Range (Ta = -20 to 85°C)
Characteristics Symbol Rating Unit Remarks
VM 15
Supply voltage
VCC 6
V
Input voltage VIN -0.2 to 6 V IN1,IN2,STBY,PWM pins
Output voltage VOUT 15 V O1,O2 pins
IOUT 1.2 Per 1 ch
2 tw = 20 ms Continuous pulse, Duty 20%
Output current IOUT (peak)
3.2
A
tw = 10 ms Single pulse
0.78 IC only
0.89 50 mm × 50 mm t = 1.6 mm Cu 40% in PCB mounting
Power dissipation PD
1.36
W
76.2 mm × 114.3 mm t = 1.6 mm Cu 30% in PCB
monting
Operating temperature Topr -20 to 85 °C
Storage temperature Tstg -55 to 150 °C
Characteristics Symbol Min Typ. Max Unit Remarks
VCC 2.7 3 5.5 V
Supply voltage VM 2.5 5 13.5 V
1.0 VM 4.5 V
Output current (H-SW) IOUT 0.4 A 4.5 V > VM 2.5 V
Without PWM Operation
Switching frequency fPWM 100 kHz
入力端子; IN1,IN2,PWM,STBY
Vcc
GND
Input
Internal
circuit
200kΩ
; O1,O2
VM
PGND
O1 O2
Input pin: Output pin: O1, O2
O1 O2
VM
TOSHIBA
TB6612FNG
2012-11-01 4
H-SW Control Function
Input Output
IN1 IN2 PWM STBY OUT1 OUT2 Mode
H H H/L H L L Short brake
H H L H CCW
L H
L H L L Short brake
H H H L CW
H L
L H L L Short brake
L L H H OFF
(High impedance) Stop
H/L H/L H/L L OFF
(High impedance) Standby
H-SW Operating Description
To prevent penetrating current, dead time t2 and t4 is provided in switching to each mode in the IC.
VM VM VM
M
VM
GND
<ON>
t5
M
VM
GND
<OFF>
t4
M
GND
M
GND
<Short brake>
t3
M
GND
<OFF>
t2
<ON>
t1
OUT2
OUT1 OUT1 OUT1
OUT1 OUT1
OUT2 OUT2
OUT2 OUT2
GND
VM
OUT1
Voltage wave
t1
t2
t3
t5
t4
TOSHIBA 5 2012-11-01
TB6612FNG
2012-11-01 5
Electrical Characteristics (unless otherwise specified, Ta = 25°C, Vcc = 3 V, VM = 5 V)
Characteristics Symbol Test Condition Min Typ. Max Unit
ICC(3 V) STBY = Vcc = 3 V, VM = 5 V 1.1 1.8
ICC(5.5 V) STBY = Vcc = 5.5 V, VM = 5 V 1.5 2.2
mA
ICC(STB) 1
Supply current
IM(STB) STBY = 0 V 1 μA
VIH Vcc×0.7 Vcc+0.2
Control input voltage VIL -0.2 Vcc×0.3 V
IIH V
IN = 3 V 5 15 25
Control input current IIL V
IN = 0 V 1 μA
VIH(STB) Vcc×0.7 Vcc+0.2
Standby input voltage VIL(STB) -0.2 Vcc×0.3 V
IIH(STB) V
IN = 3 V 5 15 25
Standby input current IIL(STB) V
IN = 0 V 1 μA
Vsat(U+L)1 I
O = 1 A, Vcc = VM = 5 V 0.5 0.7
Output saturating voltage
Vsat(U+L)2 I
O = 0.3 A, Vcc = VM = 5 V 0.15 0.21
V
IL(U) VM = VOUT = 15 V 1
Output leakage current IL(L) VM = 15 V, VOUT = 0 V -1 μA
VF(U) 1 1.1
Regenerative diode VF VF(L) IF = 1A 1 1.1 V
Low voltage detecting
voltage UVLD 1.9
Recovering voltage UVLC
(Design target only)
2.2
V
tr 24
tf (Design target only 41
H to L 50
Response speed Dead
time L to H
Penetration protect time
(Design target only) 230
ns
Thermal shutdown circuit
operating temperature TSD 175
Thermal shutdown
hysteresis TSD
(Design target only)
20
°C
TOSHIBA mu , ‘3' : : : : : Cuzlealfl'la ‘ m @m hnavding g 2 FEE avea 75 1 mmxflll mml1.5 mm ; Cuzvezzln'la 9 g m, i \ \ 7 g usu \ e \ \ D- \ \ \ \ \\ \ mum on u so me ‘50 0% 20", 40-u so", TaI°CJ Duty 6 2012—11-01
TB6612FNG
2012-11-01 6
Target characteristics
PD - Ta
0.00
0.50
1.00
1.50
0 50 100 150
Ta (℃)
(w)
①IC体θj-a=160/W
基板実装時
PCB 50×50×1.6mm
Cu箔面積≧40%
基板実装時
PCB 76.2×114.3×1.6mm
Cu箔面積≧30%
IC only θj – a = 160°C/W
In boarding
PCB area 50 mm×50 mm×1.6 mm
Cu area 40%
In boarding
PCB area 76.2 mm×114.3 mm×1.6 mm
Cu area 30%
Power dissipation PD
PD - Ta
Ta = 25°C, IC only
1 ch driving
2 ch driving
Iout - Duty
0.0
0.5
1.0
1.5
2.0
2.5
0% 20% 40% 60% 80% 100%
Duty
(A)
2ch動
1ch動
Ta=25℃,IC
Output current IOUT
IOUT - Duty
Dual-channel operation
Single-channel operation
Ta = 25°C, IC only
TOSHIBA Typical Application Diagram ifluF J; S—l‘iii 0 NF Note: Condensers for noxse absorplion (Ci. CZ. cs. and CA) shouid be connecled as close as possible to the i0 7 2012—11-01
TB6612FNG
2012-11-01 7
Typical Application Diagram
Note: Condensers for noise absorption (C1, C2, C3, and C4) should be connected as close as possible to the IC.
+4.5V
13.5V
+
C1
10uF
C2
0.1uF
M
MCU
STBY
AIN1
AIN2
PWMA
H-SW
Driver
A
18
TSD
Vcc
GND
2
AO1
24
VM1
Control
Logic
A
20
21
22
23
19
3
PGND1
BIN1
BIN2
PWMB
Control
Logic
B
17
16
15
STBY
UVLO
4
PGND1
1
AO1
6
AO2
5
AO2
H-SW
Driver
B
11
BO1
13
VM2
9
PGND2
10
PGND2
12
BO1
7
BO2
8
BO2
14
VM3
M
+2.7V
~5.5V
+
C3
10uF
C4
0.1uF
+2.7 V
to 5.5 V
+4.5 V
to 13.5 V
TOSHIBA SSOP24-P-300-0.65A "Unit : mm" d . " fl flHHHHEJEJHHHHE I 12 , (0.325) I .-. l02210.1:- 56:02 76103 &3MAX 7.8 :01 ‘ [g ' ' .8! w 1‘3) 0‘ n 0‘1‘ 3 i, i; 8 2012-11-01
TB6612FNG
2012-11-01 8
Package Dimennsions
Weght: 0.14 g (typ)
Detail of a terminal
TOSHIBA 9 2012-11-01
TB6612FNG
2012-11-01 9
Notes on Contents
1. Block Diagrams
Some of the functional blocks, circuits, or constants in the block diagram may be omitted or simplified
for explanatory purposes.
2. Equivalent Circuits
The equivalent circuit diagrams may be simplified or some parts of them may be omitted for
explanatory purposes.
3. Timing Charts
Timing charts may be simplified for explanatory purposes.
4. Application Circuits
The application circuits shown in this document are provided for reference purposes only. Thorough
evaluation is required, especially at the mass production design stage.
Toshiba does not grant any license to any industrial property rights by providing these examples of
application circuits.
5. Test Circuits
Components in the test circuits are used only to obtain and confirm the device characteristics. These
components and circuits are not guaranteed to prevent malfunction or failure from occurring in the
application equipment.
IC Usage Considerations
Notes on handling of ICs
[1] The absolute maximum ratings of a semiconductor device are a set of ratings that must not be
exceeded, even for a moment. Do not exceed any of these ratings.
Exceeding the rating(s) may cause the device breakdown, damage or deterioration, and may result
injury by explosion or combustion.
[2] Use an appropriate power supply fuse to ensure that a large current does not continuously flow in
case of over current and/or IC failure. The IC will fully break down when used under conditions that
exceed its absolute maximum ratings, when the wiring is routed improperly or when an abnormal
pulse noise occurs from the wiring or load, causing a large current to continuously flow and the
breakdown can lead smoke or ignition. To minimize the effects of the flow of a large current in case
of breakdown, appropriate settings, such as fuse capacity, fusing time and insertion circuit location,
are required.
[3] If your design includes an inductive load such as a motor coil, incorporate a protection circuit into
the design to prevent device malfunction or breakdown caused by the current resulting from the
inrush current at power ON or the negative current resulting from the back electromotive force at
power OFF. IC breakdown may cause injury, smoke or ignition.
Use a stable power supply with ICs with built-in protection functions. If the power supply is
unstable, the protection function may not operate, causing IC breakdown. IC breakdown may cause
injury, smoke or ignition.
[4] Do not insert devices in the wrong orientation or incorrectly.
Make sure that the positive and negative terminals of power supplies are connected properly.
Otherwise, the current or power consumption may exceed the absolute maximum rating, and
exceeding the rating(s) may cause the device breakdown, damage or deterioration, and may result
injury by explosion or combustion.
In addition, do not use any device that is applied the current with inserting in the wrong orientation
or incorrectly even just one time.
TOSHIBA 10 2012-11-01
TB6612FNG
2012-11-01 10
Points to remember on handling of ICs
(1) Thermal Shutdown Circuit
Thermal shutdown circuits do not necessarily protect ICs under all circumstances. If the thermal
shutdown circuits operate against the over temperature, clear the heat generation status
immediately.
Depending on the method of use and usage conditions, such as exceeding absolute maximum ratings
can cause the thermal shutdown circuit to not operate properly or IC breakdown before operation.
(2) Heat Radiation Design
In using an IC with large current flow such as power amp, regulator or driver, please design the
device so that heat is appropriately radiated, not to exceed the specified junction temperature (Tj) at
any time and condition. These ICs generate heat even during normal use. An inadequate IC heat
radiation design can lead to decrease in IC life, deterioration of IC characteristics or IC breakdown.
In addition, please design the device taking into considerate the effect of IC heat radiation with
peripheral components.
(3) Back-EMF
When a motor rotates in the reverse direction, stops or slows down abruptly, a current flow back to
the motor’s power supply due to the effect of back-EMF. If the current sink capability of the power
supply is small, the device’s motor power supply and output pins might be exposed to conditions
beyond absolute maximum ratings. To avoid this problem, take the effect of back-EMF into
consideration in system design.
TOSHIBA 11 2012-11-01
TB6612FNG
2012-11-01 11
RESTRICTIONS ON PRODUCT USE
Toshiba Corporation, and its subsidiaries and affiliates (collectively "TOSHIBA"), reserve the right to make changes to the information
in this document, and related hardware, software and systems (collectively "Product") without notice.
This document and any information herein may not be reproduced without prior written permission from TOSHIBA. Even with
TOSHIBA's written permission, reproduction is permissible only if reproduction is without alteration/omission.
Though TOSHIBA works continually to improve Product's quality and reliability, Product can malfunction or fail. Customers are
responsible for complying with safety standards and for providing adequate designs and safeguards for their hardware, software and
systems which minimize risk and avoid situations in which a malfunction or failure of Product could cause loss of human life, bodily
injury or damage to property, including data loss or corruption. Before customers use the Product, create designs including the
Product, or incorporate the Product into their own applications, customers must also refer to and comply with (a) the latest versions of
all relevant TOSHIBA information, including without limitation, this document, the specifications, the data sheets and application notes
for Product and the precautions and conditions set forth in the "TOSHIBA Semiconductor Reliability Handbook" and (b) the
instructions for the application with which the Product will be used with or for. Customers are solely responsible for all aspects of their
own product design or applications, including but not limited to (a) determining the appropriateness of the use of this Product in such
design or applications; (b) evaluating and determining the applicability of any information contained in this document, or in charts,
diagrams, programs, algorithms, sample application circuits, or any other referenced documents; and (c) validating all operating
parameters for such designs and applications. TOSHIBA ASSUMES NO LIABILITY FOR CUSTOMERS' PRODUCT DESIGN OR
APPLICATIONS.
PRODUCT IS NEITHER INTENDED NOR WARRANTED FOR USE IN EQUIPMENTS OR SYSTEMS THAT REQUIRE
EXTRAORDINARILY HIGH LEVELS OF QUALITY AND/OR RELIABILITY, AND/OR A MALFUNCTION OR FAILURE OF WHICH
MAY CAUSE LOSS OF HUMAN LIFE, BODILY INJURY, SERIOUS PROPERTY DAMAGE AND/OR SERIOUS PUBLIC IMPACT
("UNINTENDED USE"). Except for specific applications as expressly stated in this document, Unintended Use includes, without
limitation, equipment used in nuclear facilities, equipment used in the aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic signaling equipment, equipment used to control combustions or explosions,
safety devices, elevators and escalators, devices related to electric power, and equipment used in finance-related fields. IF YOU USE
PRODUCT FOR UNINTENDED USE, TOSHIBA ASSUMES NO LIABILITY FOR PRODUCT. For details, please contact your
TOSHIBA sales representative.
Do not disassemble, analyze, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Product shall not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited under any
applicable laws or regulations.
The information contained herein is presented only as guidance for Product use. No responsibility is assumed by TOSHIBA for any
infringement of patents or any other intellectual property rights of third parties that may result from the use of Product. No license to
any intellectual property right is granted by this document, whether express or implied, by estoppel or otherwise.
ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY
WHATSOEVER, INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR
LOSS, INCLUDING WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND
LOSS OF DATA, AND (2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO
SALE, USE OF PRODUCT, OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS
FOR A PARTICULAR PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
Do not use or otherwise make available Product or related software or technology for any military purposes, including without
limitation, for the design, development, use, stockpiling or manufacturing of nuclear, chemical, or biological weapons or missile
technology products (mass destruction weapons). Product and related software and technology may be controlled under the
applicable export laws and regulations including, without limitation, the Japanese Foreign Exchange and Foreign Trade Law and the
U.S. Export Administration Regulations. Export and re-export of Product or related software or technology are strictly prohibited
except in compliance with all applicable export laws and regulations.
Please contact your TOSHIBA sales representative for details as to environmental matters such as the RoHS compatibility of Product.
Please use Product in compliance with all applicable laws and regulations that regulate the inclusion or use of controlled substances,
including without limitation, the EU RoHS Directive. TOSHIBA ASSUMES NO LIABILITY FOR DAMAGES OR LOSSES
OCCURRING AS A RESULT OF NONCOMPLIANCE WITH APPLICABLE LAWS AND REGULATIONS.