FKS-V Series Product Info Datasheet by Panasonic Electronic Components

FKS-V Series
Aluminum Electrolytic Capacitors
Smaller Case Size with the Same Performance as Larger Conventional Type
Panasonic is pleased to introduce the next generation of Aluminum Electrolytic Capacitor Technology. The FKS-V Series
is a revolution in size and performance. Using advanced foil technology, this series contributes to the downsizing of your
PCB design by delivering the same performance of legacy capacitors in one case size smaller of a package. The AEC-Q200
qualification of the FKS-V Series ensures that these capacitors are meeting to most stringent quality standards in the
industry. If required, Panasonic is also able to provide vibration proof variant for all parts with 8mm diameter or greater.
This vibration-proof variant can withstand shocks of as high as 30G (Standard parts can withstand 10G maximum).
Feature Benefit
Smaller Case Size One Case Size Smaller than Conventional Type
Vibration Proof Option Available Can Withstand Shocks of Up to 30G
AEC-Q200 Qualified Ensures High-Quality Performance
RoHS/REACH Compliant Environmentally Friendly
Market Sectors / Industries Applications
Automotive DC to DC Converter
Power Suppliers Inverter and Rectifier Circuits