4 5 P
r7 smwmc ISUVUAISHH) L NL:ASED>ON ummm ZJUN’ZOLZ Lo: ms’ ““510“
(Q wwmmw uvrmmmwwu ALHWHLSMP J , m WWW m m WP
L. TYPE L , LNSULATLON )LAMETEP L :54 Law-m A RELEASE; WW. A
L7 TY=E LL, LMSULATLON )LAMETER LssrL L5wm ’ H W
‘ TY=E L , LNSULATLON MAMETEP 0 93+ 25m B ADD LTEM LENO‘Y‘ZDM L3 YY
, LP TWE LL, LNSULATLON )LAMETER o 954 Cbrvm \ A A. ,_,_
TY=E L LNSULATLON >LAMETEP 0,934 35m L=c, L,c:»rL L5n-m LFC C RELEASE P” [YR'WC‘DW WW0 )F R5
TY=E L LMSULATLON )LAMETER L LrL 2mm
LLszffig‘i SE] Q % H/L
i ~3MAPE TY=E L A _
PPOLzsbbrLLPPLrs/re as:
sCALE 3 L L MAY
2 8
—A_A
_ _ L L’ \ 7 7
[L \ ‘ jAREF
C 54 \—5 PL AS SHONL’L
CRCULT \o
MATWG SHAPE TYPE LL
L7220L8537L/72 L L L L L L THEPMO =LA3TLC PLUG COVE? HSG 3,0TTOM 7
SPALE 3‘ L L L L L L THERMO ‘LASTLC LOCA H36 6
2 , , , 7 , CABLEHSGQijorLQO
i COLO? GREEN
(’ A A A L "ABLE HS" 0 954 25 ,
x? , L t g , , THERMO ’LHSTLC V may RE) 3
, ‘ , , 9 , CABLE HSGQMOS’LJS
> k COLOR HLAE
H86
MATEPLAL THERVO PLASTLC
COMTACT : Q A Q
‘ ‘ ‘ \AATERLAL.COPFER ALLOY LUG “J5 ”S” A
LMLSH.\L PLATLMG ALL OVE?
B COATACT AR’EA Au PLATLMO
LELLMLNATLOM ALLEA Au :LALLAC
MATERLALCOPPEP ALLOY L L .
‘ ‘ ‘ ‘ ‘ FWLSH,\LCKEL PLATWG “WW WELL 3
, , , 7 MATELHAL.CCL’PEL€ ALLOY . Q
‘ ‘ ELMLSHALCMEL PLATLMG PLUC TOP “HELL TYPE“ 9
MATEPLAL COPPER ALLOY Q ’
L L , L , L FWSH.\MKEL PLATWG PLLc TOP OHELL TYPEL
* L L L L L L THERMO 3LASTLC PLVG COMEP HSC TOP L
,5 ,3 Lr 72 72 Lr 7L 7L MATEPLAL/ELMLSH PAPT NAME LTEM
THIS }?A‘.’.‘]VC 13 A COATPOLLE) DCCJMENT "W" . ")ECZCLJ‘
T HLMOY —
MK JOJECZCH - TE TE ConncULLLLL}
DerNSKNS M HLR " WAA -, V
’ W M OOJELZCLJ w \ L A i r (L
mrr PRM)’:;L:L“r‘VL MAJSWLAL WNL HA) I ‘ERK,‘\U
" " P f ”\NN ”TAR MT
A m “778955 L 0 W EL V L
Q7 w, w CA w
“#5506 mm mm: W ”mm 0
mm , mm , 03 L L gamma-5
CUS’OMEP DRAL’LWE 3““ p. L 3“” 0: R” C
AW 9 \3HH
(a
1)
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
0.5
ARELEASED
06DEC2013
T.S N.Y
BADD ITEM
18NOV2014
T.S N.Y
CRELEASED PER ECR-18-015311
26SEP2018
PP RB
CUSTOMER DRAWING
2201855
T.SHIMOYASU06DEC2013
M.HARASAWA 06DEC2013
N.YAMASAKI 06DEC2013
2:1 1 1 C
108-78955
114-5506
-
- -
mm
-
0.5
0.13
0.013
0.0001
-
J -
INDUSTRIAL MINI I/O PIERCING
PLUG CONNECTOR KIT
2012
12JUN2012
00779
BY Tyco Electronics Japan G.K.
11.411.62
+0.05
-0.10
REF1.59
8.7
MAX7.1
34REF
1 1 1 1 1 1 THERMO PLASTIC PLUG COVER HSG BOTTOM 7
1 1 1 1 1 1 THERMO PLASTIC LOCK HSG 6
2-----
THERMO PLASTIC
CABLE HSG n1.10-1.20
COLOR : GREEN
5 - 1 2 2 - - CABLE HSG n0.93-1.05
COLOR : RED
-1--2 2 CABLE HSG n1.05-1.15
COLOR : BLUE
1 1 1 1 1 1
HSG
MATERIAL:THERMO PLASTIC
CONTACT
MATERIAL:COPPER ALLOY
FINISH:Ni PLATING ALL OVER
CONTACT AREA Au PLATING
TERMINATION AREA Au PLATING
PLUG SUB ASSY 4
1 1 1 1 1 1 MATERIAL:COPPER ALLOY
FINISH:NICKEL PLATING
BOTTOM SHELL 3
- - 1 - 1 - MATERIAL:COPPER ALLOY
FINISH:NICKEL PLATING
PLUG TOP SHELL TYPEII
2
1 1 - 1 - 1 MATERIAL:COPPER ALLOY
FINISH:NICKEL PLATING
PLUG TOP SHELL TYPEI
1 1 1 1 1 1 THERMO PLASTIC PLUG COVER HSG TOP 1
-6 -3 1- -2 -2 1- -1 -1 MATERIAL/FINISH PART NAME ITEM
CIRCUIT NO.
1. -1 : TYPE I , INSULATION DIAMETER 1.05-1.15mm
1- -1 : TYPE II, INSULATION DIAMETER 1.05-1.15mm
-2 : TYPE I , INSULATION DIAMETER 0.93-1.05mm
1- -2 : TYPE II, INSULATION DIAMETER 0.93-1.05mm
-3 : TYPE I , INSULATION DIAMETER 0.93-1.05mm 1PC, 1.05-1.15mm 1PC
-6 : TYPE I , INSULATION DIAMETER 1.1-1.2mm
-1 : AS SHONW
-1 : AS SHONW
1
7
2
3
4
5
5
6
1
35
7
2
46
8
MATING SHAPE : TYPE II
1-2201855-1/-2
SCALE 3:1
MATING SHAPE : TYPE 1
2201855-1/-2/-3/-6
SCALE 3:1