omRon
SmartSlice I/O
132
Specifications/Wiring
General Specifications
Communication Units
Digital Input Units
Common SmartSlice Specifications
Unit power supply voltage 24 VDC (20.4 to 26.4 VDC)
I/O power supply voltage 24 VDC (20.4 to 26.4 VDC)
I/O connection Screwless push-in technology
Noise immunity Conforms to IEC61000-4-4, 2.0 kV (power supply line)
Vibration resistance 10 to 60 Hz: 0.7 mm double amplitude 60 to 150 Hz: 50 m/s2
Shock resistance 150 m/s2, 3 times in each direction
Dielectric strength 500 VAC (between isolated circuits)
Insulation resistance 20 MΩ min. (between isolated circuits)
Ambient operating temperature -10 to 55°C (with no icing or condensation)
Ambient operating humidity 25% to 85%
Operating environment No corrosive gases
Ambient storage temperature -25 to 65°C (with no icing or condensation)
Mounting 35 mm DIN rail
Model name GRT1-ECT
Network Specification EtherCAT for Sysmac (NJ)
Network connector 2 x RJ45
Network interface power supply External 24 VDC (+10% - 15%)
Number of I/O points 1,024 inputs and outputs max. (128 bytes total)
Number of connectable Units 64 SmartSlice I/O Units max.
I/O power supply 24 VDC, 4 A max.
Status flags 1 word for Communications Unit status flag
Parameter backup and restore Up to 2 KB of data per I/O Unit
Model name GRT1-ID4 GRT1-ID4-1 GRT1-ID8 GRT1-ID8-1
Signal type DC input (for sinking
outputs, NPN type)
DC input (for sourcing
outputs, PNP type)
DC input (for sinking
outputs, NPN type)
DC input (for sourcing
outputs, PNP type)
Number of input points 4 inputs 8 inputs
Power terminals 4 x V (24 V) + 4 x G (0 V) 4 x G (0 V) 4 x V (24 V)
ON voltage 15 VDC min.
ON current 6 mA max./point (at 24 VDC) 4 mA max./point (at 24 VDC)
OFF voltage 5 VDC max.
OFF current 1 mA max.
ON delay / OFF delay 1.5 ms max.
Model name GRT1-IA4-1 GRT1-IA4-2
Signal type AC input, 110 V AC input, 230 V
Number of input points 4 inputs
Power terminals None
Input voltage
100 to 120 VAC
-15% to +10%, 50/60
Hz
200 to 240 VAC
-15% to +10%, 50/60
Hz
ON voltage 70 VAC min. 120 VAC min.
ON current 4 mA min.
OFF voltage 20 VAC max.
OFF current 2 mA max.
ON delay / OFF delay 10 ms max./55 ms max. 10 ms max./40 ms max.
s08b_smartslice.fm Page 132 Monday, December 19, 2011 3:45 PM