LM4040 Datasheet by Diodes Incorporated
ms
Lem-he: Grezr
LM4040
Description
Pin Assignments
eve
C-grade,
Features
(LMAUdDQ
eamudeE
El a:
Anode I2
Y
we
LM4040
(Top View)
[: :1
E
i: :1
sons"
Applications
oi-
a LM4040
Absolute Maximum Ratings
Parameter
Package Thermal Data
A n
Recommended Operating Conditions
Parameter Min Max Unit
Electrical Characteristics
Conditions LM4040 LM4040 LM4040
TA B Limits C Limits D Limits
Reverse Breakdown Veitage iR : mouA +25°c 2.5 7 7 v
+25% :5 :12 :25
4010 +85% :21 :29 :49
40 lo +125°C :30 :38 :63
+25% 45 60 60 65
4010 +85% 65 65 70
40 lo +125°C 68 68 73
IR : iDmA :20 7 7 7
IR:imA :15 1100 1100 1150
IR : mow-x :15 7 7 7
+25% 03 0,8 0 8 Lo
4010 +85% 1,0 1 0 1,2
40 lo +125°C 1,0 10 12
+25% 25 6,0 6 0 8,0
4010 +85% 80 8 0 10.0
40 lo +125°C 8,0 8 0 10.0
| = imA, f
IAC - (MIR
IR : mow-x
iDHz < l="">< 10khz="" vr="" long="" term="" stability="" (non="" cumuiative)="" i:="" moor-ire,="" ir="" :100pa="" 120="" 7="" 7="" 7="" ppm="" szr="" thermai="" hysteresis="" at="" :="" 40%="" m="" +125°c="" 0.08="" 7="" 7="" 7="" %="" or="">
LM4040
Electrical Characteristics
Conditions LM4040 LM4040 LM4040
7 1A 5 Limits c Limiis n Limiis
Reverse Breakdown Voltage is : 1000A +25°C 3.0 7 7 7 v
+25°C :6 :15 :30
.40 to +85°C :26 :34 :59
.40 lo 425°C 37 :45 :75
+25°C 47 e2 e2 e7
.40 to +85°C e7 e7 72
.40 lo 425°C 70 7o 75
cm :20 7 7 7
Is rnA :15 1100 1100 :150
Is : 1000A :15 7 7 7
+25°C 0.4 0.0 0.0 i.0
4010 +85°C 1.1 1.1 1.3
-40 lo +125”C 1.1 1.1 1.3
+25°C 2.7 6.0 6.0 8.0
.40 to +85°C 9.0 9.0 11 0
.40 lo 425°C 9.0 9.0 110
l : 1mA,f
lAc : 0.1m
is : 1000A
1on <><10khz vs="" long="" term="" stability="" (nan-cumulative)="" i:="" 1000hrs,="" is="" :100ua="" 120="" 7="" 7="" 7="" 00m="" vwst="" tnerrnai="" hysteresus="" at="" :="" 40°c="" to="" 425°c="" 0.08="" 7="" 7="" 7="" %="" electrical="" characteristics="" )="" lm4040-33="" or="" average="" reverse="" breakdown="" vollage="" reverse="" breakdown="" change="" wrin="" conditions="" ir="" :1ma.1="120HZ.IAC" :="" r="">10khz>
a LM4040
Electrical Characteristics )
LM4040-41
Conditions
Average Reverse Breakdown Vollage
Reverse Breakdown Change wmn
IR :imA.1=120HZ.
AC R
Electrical Characteristics
LM4040 LM4040 LM4040
B Limits c Limits 0 Limits
7 TA
Reverse Breakdown Voltage IR : 1000A +25°c 5.0 7 7 v
+25°c :10 :25 :50
.4010 +a5°c :43 :58 :99
.40 lo 425%: :60 :75 :125
+25°C 54 74 74 79
.4010 +a5°c an an 05
.40 lo 425%: 83 83 88
(MA :30 7 7
IR» mA :20 em ems :150
IR : 1000A :20 7 7
+25°c 0.5 1.0 1.0 1.3
-4010 +85°C 1.4 1.4 1.8
-40 lo +125”C 1.4 1.4 1.8
+25°c 3.5 8.0 8.0 10 0
.4010 +a5°c 120 120 150
-40lo+125”C 120 120 150
l : 1mA,f
lAc 0.1m
1R : 1000A
1on <><10khz vr="" long="" term="" stability="" (nan-cumulative)="" t:="" mom-ire,="" lr="" :100ua="" 120="" 7="" 7="" 00m="" vevgt="" tnermai="" hysteresus="" at="40ic" to="" ”25°c="" 008="" 7="" 7="" %="" or="">10khz>
LM4040
Typical Characte
ol—
1.00
0.75
0.50
0.25
0.00
AVm (M
0 25
0.50
0 75
4 aa
410 715 710 5 10 35 50 55 an 95 110125
F 1%)
n
r] 00
Temperature (-0)
LM4040-25
/ rx =100uA
4:0 725710 5 20 35 50 65 80 95110125
Temperalure(°C)
LM4040—33
-40 -25 ~10 5 20 35 50 55 so 55 110125
Temperature 1°C)
LM4040-50
cs — Reference Voltage Temperature Coefficient at 100pA
1.00
400
4w 725 710 5 20 35 50 65 30 95 110125
Temperature (”C)
LM4040-30
" “25 IK :1000A
4 00
~40 -25 40 5 20 35 50 65 50 95110125
Temperature (“0)
LM4040-41
LM4040
Typical Characte
100
075
Avm we)
3% E
e
70 so
-0 75
71,00
-40 -25 -10 5 20 35 50 65 so 55 no 125
Temperature (°C)
LM4D40-25
100
075
050
025
Was; (“/a)
a
B
,u 25 In = 1mA
en so
-u 75
-1 on
40-25-10 5 20 35 50 65 so 95110125
Temperalure (”C)
LM4040-33
100
075
050
A025
%
mean
4%
70,50
4: 75
71 no
740 725 710 S 20 35 50 65 80 55 110115
Temperature (°C)
LM4040-50
Ul—
cs — Reference Voltage Temperafure Coefficient at 1mA
1'00
40 -25 >10 5 20 35 SD 65 30 95 110125
Temperature (°CD
LM4040~30
1 DD
0 75
D 50
IR = 1mA
-1 0|]
40-25-10 5 20 35 50 65 80 95110125
Temperamre (“(2)
LM4D40—41
LM4040
Typical Characte cs — Reverse Characfieristics
500
3
3
P
z
u:
n:
n:
3
o
u:
w
n:
u:
>
u:
n:
5m)
Am)
H 300
§ T. : 25‘c
; 2m)
2
E mo
g
u o
m
Q Am)
u:
a
1'2“”
‘ -300
«no
7500
4 u 1 2 a 4
VA REVERSE VOLTAGE (V)
LM4040—33
2
5
>—
z
m
n:
n:
:>
o
m
u)
n:
m
>
m
n:
LM4040-50
Ol—
, REVERSE CURRENT (uA)
IR REVERSE CURRENT (uA)
500
0
VRV
LM4040-30
500
400
300
200
100
'rA = we
mfg"
coo
oooo
600
,1 o 1 2 3 4 5
VR REVERSE VOLTAGE (V)
LM4040-41
LM4040
Typical Characte
cs LMAOADQ Reference Impedance
Ol—
1mm
5;
m
0100
Z
<( a="" m="" n.="" e="" w="" 10="" u="" z="" m="" ix="" e="" m="" 1="" ec="" rx‘f="" 01="" frequency="" (hzp="" lm4040-25="" 1000="" \r="" :="" 100m="" 100="" cl="" :="" ‘="" uhf="" mum="" 10="" 2;,="" reference="" impedance="" ((2)="" d1="" frequency="" (hz)="" lmaoao-so="" 1="" 000="" 100="" 10="" zr‘="" reference="" \mpedance="" (n)="" 01="" fr="" ue="" vh2)="" lm4040-50="" 9)="" z="" ,="" reference="" impedance="" (9)="" z="" ‘="" reference="" impedance="" (="" z="" ,="" reference="" impedance="" ($1)="" 100="" 100="" 100="" ‘="" fr="" y="" hz="" lm4040-25="" :2l="" :1="" cu:="" tammy"="" 1o="" 1="" fr="" ue="" v="" hz)="" lmaoau-ao="" ’="" cl="1" an;="" tarramm="" 10="" 1="" fr="" ue="" yhz)="" lmavo-so="" '="">(>
LM4040
Typical Characteristics LM404oQ Noise Characteristics
Cl—
500
1200
LM4040-25
IR : 10mm
LM4040-50
650
LMAMO-SO
LM404O
Start Up Characteristics LM40400 Short Pulse
or—
INPUT I: OUTPUT VOLTAGE (v)
v)
1
INPUT & OUTPUT VOLTAGE
mm and cum vdme (V7
1
23‘55
TIME tusy
Shun Pulse Response
LM4040-25
mm
7
2 a A 5 s 7 a a «o
Y‘mews)
5mm mi. mm.
LM4040—33
, ‘Lm r.=2s~c,
P Rfaam
mun
4 2 3 : 5 5 7 s 9 1o
TIME (us)
Shun Pmse Rssncnse
LM4040-50
E
35
E
94
F
E
,_a
2
o
.52
E
2'
n
012345675910
TTMEKUSI
m mm mm:
LM4040-30
so
W.
so
in) 0mm
:3
gs.)
520
E
gm
m.
0123A587391a
Mews)
5m me name
LM4040-41
LM4040
Start Up Characteristics LM404OQ Long Pulse
Ol—
93
input TA: 25‘":
Rs = 30k
Amubm
Input and Output Voltage (V)
o
0.0 200v 40.0.1 eoou amp 1000.:
Time (5)
Long Pulse Response
LM404o—25
so
50 mm Y.=25‘C
RA=3Dk0
§m
E
g 30 am.
5 2»
3 M?
an
a m 20 an m so W m so an we
mum
long Pulse Response
LM4040—33
3
Input
3
m
Input and Oulpul Voltage (V)
a)
no 200“ 49m; 600;; soon 1000;;
Time (5)
Long Pulse Response
LM4040-50
Mmbmmd
Dd
Input and Output Voltage (V)
00 200” 400i] 600” 800p 1000”
Time (5)
Long Pulse Response
LM4040~30
an
m
50 L=25~c
“mm
§m
E
g 30
§ 2»
3 M?
an
a m 20 an m 50 W m so so we
mm»,
Lung Pulse Response
LMAMD-M
LM4040
Application Information
LM4040,
FR;
Ol—
\lt
\F: + IL
Figure 1
Va
LM4040
Ordering Information
LM4040 X XX X TA
T—
Reference .
Tolerance Voltage Package Packing
B : i 0.2% 25 : 2.5 F: 50123 TA: 7" Tape 8| Reel
C: i0.5% 30 : 3.0
D:i1.0% 33:3.3
41 : 4.096
50 : 5.0
per Reel
Marking Information
(1) sons
LMADAO-ZS. LM4040-30. L
(Top Vwew)
_l:|_
RXX
LMADAO-ZS. LM4040-41
(Top View]
I
X
x
x
K
E
X
or
M4040-50
Pan Number Idsmificalion Coda
LMAOAOBZSFTA RZE
LM4040530FTA R35
LMAOAOBSOFTA RSE
LM4040025FTA R20
LM4040030 FTA R30
LM4040050 FTA R50
LMAOAODZSFTA R2D
LMAOAODSO FTA RED
LMAOADDSO FTA RSD
Part Number Identification Coda
LMAomaasFTA 353
LM4040E|41 FTA 451
LMADAOCBSFTA 303
LMAOAOCM FTA 401
LM4040D33FTA 303
LM4040D41FTA 4m
ms.
LM4040
Package Outline Dimensions
$0123
Gm sons
{—1—1—1— 025 Dim Min Max Typ
i i i A 0.37 0.51 0 40
1 1 1 r i 1 \ B 1.20 1.40 1 30
c 2.30 2.50 2 40
i M f // D 0.39 1.03 0.915
_ . F 0.45 0.50 0.535
W . . U G 1.73 2.05 1 83
m H 2.30 3.00 2 00
i i J 0013 0.10 005
i 1 K 0300 1.00 0.975
77777 17.7., K1 0.903 1.10 1.025
i i L 0.45 0.51 0 55
i 1 ‘ 1 L1 0.25 0.55 040
,LLI 1 LLI M 0085 0.150 0.110
0 a 0” 8° ..
F i b” All Dimensions in mm
Suggested Pad Layout
$0123
oi-
Dimensions Value (in mm)
c 2.0
x 03
x1 1 35
v 0.9
Y1 2,9
a LM4040
SC70-5 (H5) End of Life Options
1V) per Reel
Marking Information
, Pan Number Idemincanon Code
(mp V'ew] LM4040025H5TA R23
El El LM4040030H5TA RSB
LM4040050H5TA R53
LM4040025H5TA R20
RXX LM4040030H5TA R30
LM4040050H5TA R50
LM4040D25H5TA RZD
LMAOAODSOHSTA R3D
LM4040D50H5TA RSD
ns
5 a 7L
7 , ' Dim. Min. Max. Typ.
' ‘ A 1.1 0.0 -
1 A1 0.1 . .
E E1 A2 1 0.8 -
l b 0.3 0.15 -
\ \ c 0 25 0.08 .
H H H . D 2,00 05::
1 “x E 2,10 05::
n C El 1,25 05::
~ A ' e 0,55 05::
1 e1 1.30 05::
T “2 i“ L 0 46 0.26 -
j a” 0 a -
Ol—
LM4040
Ol—