s Available in Standard Lead Frame style
~ Ideal for Status Indication and Bar Graph Displays
the LED. The Standard Lead frame LED is ideal for vertical spacer assemblies and Right Angle Holder
assemblies that require lead bends.
Part Number Material Emitted Color Peak. Wavelength
Lens Appearance Viewing Angle
0-079 [2-0mm] T 012.32 {250.3171}
0. v4 [1 w:~0lrnrfl
37D :¥—r u 100 [2. 5mm] 1
0.157 [4.0mm]? D 020 [0 5mm] SQ
n 083 [21mm]
Standard 'RAXX" LED
Recommended Mounting
. , + 003
Hole Slze — 21.031002
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision B 04/13
Page 1 of 4
R4RX
♦ Rectangular Package
♦ RoHS Compliant
♦ Water Clear (C), Diffused (D), and Tinted (T) Lenses
♦ Available in Standard Lead Frame style
♦ Ideal for Status Indication and Bar Graph Displays
Part Number Material Emitted Color Peak. Wavelength
λp(nm) TYP. Lens Appearance Viewing Angle
R4RC
GaP/GaP RED 700nm
Water Clear 100°
R4RD Red Diffused 120°
R4RT Red Tinted 100°
Bivar Rectangular 2 x 4mm Package LED may be used in almost any application and is ideal for
creating bar graph displays when arranged in linear LED arrays. Bivar offers water clear LED lens for
maximum light output, diffused LED lens for uniform light output, and tinted lens to identify the color of
the LED. The Standard Lead frame LED is ideal for vertical spacer assemblies and Right Angle Holder
assemblies that require lead bends.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE DEVICES
RoHS Compliant
Moisture
Sensitivity
Levels 1
Part Number Designation
R 4 X X
LED Body, mm
Emitted Color
Lens Appearance
Outline Dimensions
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance: ±0.010" unless otherwise noted.
3. Tolerance of overall epoxy outline: ±0.020" unless otherwise noted.
4. Epoxy meniscus may extend to 0.060" max.
Rectangular Package Discrete LED
RED, 2 x 4 mm