G3VM-21AR/DR Datasheet by Omron Electronics Inc-EMC Div

1
G3VM-21AR/DRDIP
G3VM-21AR/DR
MOS FET Relays
Higher power, 3-A switching with a 20-V
load voltage, DIP package.
Low 40 m ON Resistance.
• Continuous load current of 3 A.
• Switches minute analog signals.
• Dielectric strength of 2,500 Vrms between I/O.
Application Examples
Terminal Arrangement/Internal Connections
List of Models
*The AC peak and DC value are given for the load voltage.
Absolute Maximum Ratings (Ta = 25°C)
Electrical Characteristics (Ta = 25°C)
RoHS compliant Note: The actual product is marked differently from the
image shown here.
• Communication equipment
• Test & Measurement equipment
• Security equipment
• Factory Automation equipment
• Power circuit
43
12
932
OMRON logo
Pin 1 mark
Model name
Mold pin mark
LOT No.
Note: The actual product is marked differently from the image shown here.
The indentation in the corner diagonally opposite from the pin 1 mark is from
a pin on the mold.
Package type Contact form Terminals Load voltage
(peak value) *Model Minimum package quantity
Number per stick
Number per tape and reel
DIP4 1a
(SPST-NO)
PCB terminals
20 V
G3VM-21AR 100 ---
Surface-mounting terminals G3VM-21DR
G3VM-21DR (TR) --- 1,500
Item Symbol Rating Unit Measurement conditions
Input
LED forward current IF30 mA
Note: 1. The dielectric strength between the input and
output was checked by applying voltage
between all pins as a group on the LED side and
all pins as a group on the light-receiving side.
Repetitive peak LED forward current
IFP 1 A 100 µs pulses, 100 pps
LED forward current reduction rate
IF/°C0.3 mA/°CTa 25°C
LED reverse voltage VR5 V
Connection temperature
TJ125 °C
Output
Load voltage (AC peak/DC)
VOFF 20 V
Continuous load current (AC peak/DC)
IO3A
ON current reduction rate
IO/°C30 mA/°CTa 25°C
Pulse ON current Iop 9 A t = 100 ms, Duty = 1/10
Connection temperature
TJ125 °C
Dielectric strength between I/O (See note 1.)
VI-O 2500 Vrms AC for 1 min
Operating temperature Ta 40 to +85 °C With no icing or condensation
Storage temperature Tstg 55 to +125 °C With no icing or condensation
Soldering temperature --- 260 °C 10 s
Item Symbol
Minimum
Typical
Maximum
Unit Measurement conditions
Input
LED forward voltage VF1.18 1.33 1.48 V IF = 10 mA Note: 2. Turn-ON and Turn-OFF Times
Reverse current IR--- --- 10 µA VR = 5 V
Capacity between terminals
CT--- 70 --- pF V = 0, f = 1 MHz
Trigger LED forward current
IFT --- 0.7 3 mA IO = 1 A
Output
Maximum resistance with output ON
RON --- 40 80 mIF = 5 mA, IO = 2 A, t < 1s
Current leakage when the relay is open
ILEAK --- --- 1.0 µA VOFF = 20 V
Capacity between terminals
COFF --- 300 --- pF V = 0, f = 1 MHz
Capacity between I/O terminals
CI-O --- 0.8 --- pF f = 1 MHz, VS = 0 V
Insulation resistance between I/O terminals
RI-O 1000 --- --- M
V
I-O
= 500 VDC, R
O
H
60%
Turn-ON time tON --- 1 5 ms IF = 5 mA, RL = 200 ,
VDD = 20 V (See note 2.)
Turn-OFF time tOFF --- 0.3 1 ms
V
OUT
I
F
t
ON
t
OFF
90%
10%
I
F
1
2
4
3
R
L
V
DD
V
OUT
2
G3VM-21AR/DR MOS FET Relays
DIP G3VM-21AR/DR
Recommended Operating Conditions
Use the G3VM under the following conditions so that the Relay will operate properly.
Engineering Data
Safety Precautions
• Refer to "Common Precautions" for all G3VM models.
Item Symbol Minimum Typical Maximum Unit
Load voltage
(AC peak/DC) VDD --- --- 16 V
Operating LED forward current
IF51025mA
Continuous load current
(AC peak/DC)
IO--- --- 3 A
Operating temperature Ta 20 --- 65 °C
LED forward current vs.
Ambient temperature
Continuous load current vs.
Ambient temperature
LED forward current vs.
LED forward voltage
Continuous load current vs.
On-state voltage
On-state resistance vs.
Ambient temperature
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs.
LED forward current
Turn ON, Turn OFF time vs.
Ambient temperature
Current leakage vs.
Ambient temperature
I
F
- Ta
Ambient temperature Ta (°C)
LED forward current I
F
(mA)
0
30
10
20
40
50
-40 100806040200-20
I
O
- Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(A)
-40 100806040200-20
0
4
3
2
1
I
F
- V
F
LED forward voltage V
F
(V)
100
10
1
0.1
0.01
0 0.5 1 1.5 2
LED forward current I
F
(mA)
Ta = 25°C
I
O
- V
ON
On-state voltage V
ON
(V)
0
-4
-3
-2
-1
1
2
3
4
-0.2 -0.1 0 0.1 0.2
Continuous load current I
O
(A)
Ta = 25°C
IF = 5mA
R
ON
- Ta
-40
60
0
20
40
80
100
Ambient temperature Ta (°C)
0-20 20 40 60 80 100
On-state resistance R
ON
(m)
IO = 2A
IF = 5mA, t < 1s
I
FT
- Ta
Ambient temperature Ta (°C)
0
1
2
-40 -20 0 20 40 60 80 100
Trigger LED forward current I
FT
(mA)
IO = 1A
t < 1s
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
0.01
0.1
1
10
100
1 10 100
Turn ON, Turn OFF time t
ON
, t
OFF
(ms)
VDD = 20V
RL = 200
Ta = 25°C
toff
ton
t
ON
, t
OFF
- Ta
-40 -20
Ambient temperature Ta (°C)
0.01
100
10
1
0.1
020406080100
Turn ON, Turn OFF time t
ON
, t
OFF
(ms)
VDD = 20V
RL = 200
IF = 5mA
toff
ton
I
LEAK
- Ta
Ambient temperature Ta (°C)
0.01
100
10
1
0.1
-40 -20 0 20 40 60 80 100
Current leakage I
LEAK
(nA)
VOFF = 20V
1w 4% E2 ,20 m7 . Hm Eu 9v m 3 WE“ , L
Appearance/Dimensions DIP4
Appearance
Dimensions (Unit: mm)
Note: The actual product is marked differently from the
image shown here.
PCB Dimensions (Bottom View)
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
DIP4
932
OMRON logo
Pin 1 mark
Model name
Mold pin mark
LOT No.
DIP (Dual Inline Package)
DIP (Dual Inline Package)
Note: The actual product is marked differently from the image shown here.
The indentation in the corner diagonally opposite from the pin 1 mark is from a pin on the mold.
4.58±0.25
6.4±0.25
2.54±0.25
1.2±0.15
0.5±0.1
0.8±0.25
7.62±0.25
7.85 to 8.80
3.65
+0.15
0.25
0.25 +0.1
0.05
2.5 min.
PCB Terminals
Weight: 0.25 g
4.58±0.25
6.4±0.25
2.54±0.25
1.2±0.15
7.62±0.25
10.0 max.
1.0 min.
1.0 min.
3.65
+0.15
0.25 4.0
+0.25
0.2
Surface-mounting Terminals
Weight: 0.25 g
Four, 0.8-dia. holes
2.54
2.54
(0.61)
(0.61)
(1.52)(1.52)
8.3 to 8.8
2.54
1.5
1.3
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. K135-E1-02
0412(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb