PI49FCT3802,3 Datasheet by Diodes Incorporated

ms. ®, VD PER/00M“ {f WJW
1www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
Block Diagram (PI49FCT3802)
Features
¼High Frequency >156 MHz
¼High-Speed, Low-Noise, Non-Inverting Buffer
•  PI49FCT3802 is 1:5 Buffer
•  PI49FCT3803 is 1:7 Buffer
¼Low-Skew (<250ps) Between Any Two Output Clocks
¼Low Duty Cycle Distortion <250ps
¼Low-Propagation Delay <2.5ns
¼5V Tolerant Input
¼Multiple VDD, GND Pins for Noise Reduction
¼3.3V Supply Voltage
¼Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
¼Halogen and Antimony Free. “Green” Device (Note 3)
¼Packaging (Pb-free & Green available):
•  16-pin TSSOP (L)
Description
The PI49FCT380x is a 3.3V compatible, high-speed, low-noise,
non-inverting clock buffer. The key goal in designing the
PI6C380x is to target networking applications that require low-
skew, low-jitter, and high-frequency clock distribution. Providing
output-to-output skew as low as 250ps, the PI49FCT380x is an
ideal clock distribution device for synchronous systems. Designing
synchronous networking systems requires a tight level of skew from
a large number of outputs.
A
B
0
B
1
B
2
B
3
B
4
Block Diagram (PI49FCT3803)
CLK6
CLK2
CLK1
CLK0
BUF_IN
CLK3
1:5/1:7 Clock Buffer for Networking Applications
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Notes:
1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm
antimony compounds.
b
P
Lead-free Green
\ (E PER/00M _|:|__|:|:|:|:|__J O [[[EEEEE _|:|:|__|:|:|__|:J O [[[EEEEE Pin Descri tian
2
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
1
2
3
VDD 4
CLK1 5
CLK0
6
NC 7
VDD 8
GND
VDD
CLK3
GND
VDD
NC
GND
16
15
14
13
12
11
10
9
BUF_IN
GND
CLK2
CLK4
Pin Configuration (PI49FCT3802)
1
2
3
VDD 4
CLK1 5
CLK0
6
CLK2 7
VDD 8
GND
VDD
CLK5
GND
VDD
CLK3
GND
16
15
14
13
12
11
10
9
BUF_IN
GND
CLK4
CLK6
Pin Configuration (PI49FCT3803)
Pin Description
Pin# Pin Name Type
FCT3802 FCT3803
1 1 BUF_IN Input
3 3 CLK0 Output
5 5 CLK1 Output
12 7 CLK2 Output
14 10 CLK3 Output
15 12 CLK4 Output
14 CLK5 Output
15 CLK6 Output
2, 6, 9, 13 2, 6, 9, 13 GND GND
4, 8, 11, 16 4, 8, 11, 16 VDD Power
7, 10 NC NC
S. UPPER/COME Maximum Ratings (Above wlueh the useful life my be uupuued. For user gludclmcs. not Icsmde) DC Electrical Characteristics (Over the ()pcruung Range)
3
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
Storage Temperature ........................................................... –65°C to +150°C
Junction Temperature ...........................................................................125°C
VDD Voltage ............................................................................ –0.5V to 5.5V
Output Voltage ......................................................................... –0.5V to 5.5V
Input Voltage ........................................................................... –0.5V to 5.5V
DC Output Current ............................................................ –60mA to +60mA
Power Dissipation ............................................................................. 500mW
Maximum Ratings
(Above which the useful life may be impaired. For user guidelines, not tested.)
Note:
Stresses greater than those listed under MAXIMUM
RATINGS may cause permanent damage to the
device. This is a stress rating only and functional operation
of the device at these or any other conditions above those
indicated in the operational sections of this specification is
not implied. Exposure to absolute maximum rating condi-
tions for extended periods may affect reliability.
Notes: 1. For maximum or minimum conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VDD = 3.3V, +25°C ambient and maximum loading.
3. VOH = VDD– 0.6V at rated current.
4. This parameter is determined by device characterization but is not production tested.
5. Not more than one output should be shorted at one time. Duration of the test should not exceed one second.
Operating Range
VDD Voltage ............................................................................... 3.3V ± 0.3V
Commercial Temperature ......................................................... 0°C to +70°C
Industrial Temperature ......................................................... –40°C to +85°C
Input Frequency....................................................................DC to 156 MHz
Capacitive Loading .................................................................. 10pF to 50pF
DC Electrical Characteristics (Over the Operating Range)
Parameters Description Test Conditions(1) Min. Typ.(2) Max. Units
VIH Input HIGH Voltage Guaranteed Logic HIGH Level (Input Pins) 2.0 — 5.5 V
VIL Input LOW Voltage Guaranteed Logic LOW Level (Input Pins) -0.5 — 0.8
IIH Input HIGH Current VDD = Max. VIN = VDD 1 µA
IIL Input LOW Current VDD = Max. VIN = GND — — -1
VIK Clamp Diode Voltage VDD = Min., IIN = –18mA -0.7 -1.2
V
VOH Output HIGH Voltage VCC = Min., VIN = VIH or VIL
IOH = –0.1mA VDD-0.2 —
IOH = –12mA 2.4(3) 3.0 —
VOL Output LOW Voltage VCC = Min., VIN = VIH or VIL
IOH = 0.1mA — 0.2
IOH = 12mA 0.3 0.5
IOH Output HIGH Current VDD = 3.0V, VIN = VIH
or V
IL, VoUT = 1.5V(4) -45 -75 -180 mA
IOL Output LOW Current VDD = 3.0V, VIN = VIH
or V
IL, VoUT = 1.5V(4) 50 92 200
Power Supply Characteristics \ (E PER/00M Capacitance ( TA*25°C,f* 1 MHZ) Switching Ch aracteristics (VDD , 3.3V 10.3V, TA , 85°C) Volt-s: I Scan->1 menu and wmcrunm
4
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
Notes: 1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device.
2. Typical values are at VDD = 3.3V, +25°C ambient.
3. Per TTL driven input (VIN = VDD – 0.6V); all other inputs at VDD or GND.
Capacitance (TA = 25°C, f = 1 MHz)
Parameters(1) Description Test Conditions Typ Max. Units
CIN Input Capacitance VIN = 0V 3.0 4 pF
COUT Output Capacitance VOUT = 0V 6
Note: 1. This parameter is determined by device characterization but is not production tested.
Power Supply Characteristics
Parameters Description Test Conditions Min. Typ.(2) Max. Units
IDDQ Quiescent Power Supply Current VDD = Max. VIN = GND or VDD — 0.1 30 µA
∆IDD Supply Current per Inputs
@ TTL High VDD = Max. VIN = VDD -0.6V(3) 47 300 µA
IDD Dynamic Supply Current VDD = 3.6V,
No load
50MHz — 43 —
mA
67MHz — 56 —
80MHz — 66 —
100MHz — 81 —
125MHz — 97 —
156MHz — 121 —
Notes: 1. See test circuit and waveforms.
2. Minimum limits are guaranteed but not tested on propagation delays.
3. Skew measured at worse cast temperature (max. temp).
4. Identical conditions: loading, transitions, supply voltage, temperature, package type, and speed grade.
Switching Characteristics (VDD = 3.3V ± 0.3V, TA = 85°C)
Parameters Description Test Conditions Min. Typ. Max. Units
tR/tFCLKn Rise/Fall Time 0.8V ~ 2.0V
CL = 15pF,
125MHz
0.7 1.0
ns
tPLH
tPHL Propagation Delay BUF_IN to CLKn 1.0 2.2 2.5
tsk(o)(3) Skew between two outputs of the same package
(same transition) 110 250
ps
tsk(p)(3) Skew between opposite transitions (tPHL - tPLH) of
the same output 200 250
tsk(t)(3) Skew between two outputs of different packages(4) — 0.55 ns
S. WPER/COM‘ _/ \ _/ \7 __/ \: __/ \: __/ \: __/ \:
5
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
Switching Waveforms
Propagation Delay
Package Skew – tSK(T)
Pulse Skew – tSK(P)
Output Skew – tSK(O)
Input
tPLH
3V
1.25V
0V
Output
VOH
1.25V
VOL
tPHL
2.0V
0.6V
tRtF
Input
tPLH
3V
1.5V
0V
Output
VOH
1.5V
VOL
tPHL
tSK(p) = | tPHL – tPLH |
Input
t
PLH1
3V
1.5V
0V
Package 1
Output
V
OH
1.5V
V
OL
t
PHL1
t
SK(t)
Package 2
Output
V
OH
1.5V
V
OL
t
SK(t)
t
PLH2
t
PHL2
t
SK(t)
= t
PLH2
– t
PLH1
or t
PHL2
– t
PHL
Test Circuits for All Outputs
Definitions:
CL = Load capacitance: includes jig and probe capacitance.
RT = Termination resistance, should be equal to Zout of the
Pulse Generator.
Pulse
Generator D.U.T.
V
IN
V
OUT
C
L
V
DD
Part Marking
PI49FCT3802 PI49FCT3803
PI49FCT
3803LE
YYWWXX
YY: Year
WW: Workweek
1st X: Assembly Code
2nd X: Fab Code
PI49FCT
3802LE
YYWWXX
YY: Year
WW: Workweek
1st X: Assembly Code
2nd X: Fab Code
(EPER/caM‘ E! E NOTES 4 ALL DWENSKNS w MLLWETERS ANGLES w DEGREES 2 JEDEC Muafiy a DMENS‘ONS DOES NOT weEunE MOLD FLASH, mmusms ox WE was SYMBOLS MW NOM MAX A 7 7 4.20 M o 05 7 0.45 42 o 50 4 oo 4.05 b o 49 7 a so 5 o 09 7 0.20 D 4 so 5 on 5.40 E‘ 4 m 4.40 4 50 E 5 20 5 4c 5 so E o 65 BSC U 4 on REF L o 45 0 so a 75 s a 2n , 7 n 0' 7 a s 3 o g A H \ GAUGE PLANE BUM F 7H ‘ same PLANE .L. m 'DPRICUM DATE null/‘5 :w-‘Im-lmn-nmr nEscmvnoN- mm mmuwm TSSOP PACKAGE cons: L (LIE) DOCUMENT CDNYROL 4: PD-Im REVISION: a
6
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
16-0061
Packaging Mechanical: 16-TSSOP (L)
Ordering Information
Ordering Number Package Code Package Description
PI49FCT3802LEX L 16-Pin, 173mil Wide (TSSOP)
PI49FCT3803LEX L 16-Pin, 173mil Wide (TSSOP)
Notes:
1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm
antimony compounds.
4. E = Pb-free and Green
5. X suffix = Tape/Reel
For latest package information:
See http://www.diodes.com/design/support/packaging/pericom-packaging/packaging-mechanicals-and-thermal-characteristics/.
\ (E PER/00M
7
A product Line of
Diodes Incorporated
PI49FCT3802/PI49FCT3803
www.diodes.com August 2019
Diodes Incorporated
PI49FCT3802/PI49FCT3803
Document Number DS42114 Rev 1-2
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT, INCLUDING, BUT NOT
LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE
LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further notice
to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the application or use of this document or any
product described herein; neither does Diodes Incorporated convey any license under its patent or trademark rights, nor the rights of others. Any Customer or user of
this document or products described herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies
whose products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and hold Diodes Incor-
porated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings noted herein may
also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the final and determina-
tive format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express written approval of
the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected
to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and acknowledge and
agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any use of Diodes Incorporated products
in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incor-
porated. Further, Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes Incorporated
products in such safety-critical, life support devices or systems.
Copyright © 2019, Diodes Incorporated
www.diodes.com