molex
one company ) a world ol mnovallov'
0150200429
FFC Cable Jumpers PremurFlex FlatrFlexible Cable Jumpers
Drawin PDF
Product Specification P871502070017001 (PDF)
Packaging Specification PK71502070017001 PDF
Dalasheet PDF
RuHS Cenilicate of Comoliance (PDF)
15020
FFC Cable Jumgers PremorFlex FlatrFlexible Cable
Jumgers
,/
WWW
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
15020
5051104091 541044031 541324062
5019514010 5019514030 m
525594052 5034804000
This document was generated on 02/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200429
Status: Active
Overview: FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm
Cable Length, Gold (Au) Plating, 40 Circuits
Documents:
Drawing (PDF) Datasheet (PDF)
Product Specification PS-15020-001-001 (PDF) RoHS Certificate of Compliance (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on the same side, Type A
Crimp Quality Equipment Yes
Overview FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable
Jumpers
Product Name Premo-Flex FFC Jumper
UPC 884982178915
Physical
Cable Length 76.00mm
Circuits (Loaded) 40
Contact Layout Type A (same side)
Material - Plating Mating Gold
Net Weight 1.018/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5051104091 , 541044031 , 541324062 ,
5019514010 , 5019514030 , 5019514050 ,
525594052 , 5034804000
This document was generated on 02/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION