16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
High Speed Converters by Analog Devices

LTC2274CUJ#PBF

DigiKey Part Number
LTC2274CUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2274CUJ#PBF
Description
IC ADC 16BIT 40-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2274CUJ#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.135V ~ 3.465V
Number of Bits
16
Voltage - Supply, Digital
3.135V ~ 3.465V
Sampling Rate (Per Second)
105M
Features
PGA
Number of Inputs
1
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
40-WFQFN Exposed Pad
Data Interface
JESD204
Supplier Device Package
40-QFN (6x6)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
61€122.86328€7,494.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€122.86328
Unit Price with VAT:€147.43594