Price & Procurement
2 067 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
50 0,92140 €46,07
250 0,84168 €210,42
500 0,78098 €390,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,01000

Excludes VAT

€1,21200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-11721-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,62063
  • Digi-Reel®  : 732-11721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 067 - Immediate
  • Unit Price: Digi-Reel®

74404054151

Datasheet
Digi-Key Part Number 732-11721-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404054151
Copy  
Description FIXED IND 150UH 600MA 810MOHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150µH Semi-Shielded Wirewound Inductor 600mA 810mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404054151 Drawing
Environmental Information RoHS Cert
Design Resources 74404054151 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
HTML Datasheet 74404054151 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 600mA
Current - Saturation (Isat) 720mA
Shielding Semi-Shielded
DC Resistance (DCR) 810mOhm
Q @ Freq -
Frequency - Self Resonant 6.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11721-1