VEMD10940F | ||
---|---|---|
DigiKey Part Number | VEMD10940FTR-ND - Tape & Reel (TR) VEMD10940FCT-ND - Cut Tape (CT) VEMD10940FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD10940F | |
Description | SENSOR PHOTODIODE 920NM 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 920nm 100ns 150° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD10940F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.40000 | €0.40 |
10 | €0.24300 | €2.43 |
100 | €0.13940 | €13.94 |
1.000 | €0.10912 | €109.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | €0.10003 | €300.09 |
6.000 | €0.09093 | €545.58 |
15.000 | €0.08487 | €1,273.05 |
30.000 | €0.08184 | €2,455.20 |
75.000 | €0.07881 | €5,910.75 |