Price & Procurement
358 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 €1,46
10 1,30200 €13,02
25 1,20680 €30,17
50 1,13580 €56,79
100 0,99390 €99,39
250 0,85188 €212,97
500 0,70990 €354,95
1 000 0,63103 €631,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,46000

Excludes VAT

€1,75200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WSLG-.002TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: €0,63103
  • Digi-Reel®  : WSLG-.002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 358 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 541-WSL25122L000FEBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,63103
  • Bulk  : WSL25122L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1,07030

WSL25122L000FEA

Datasheet
Digi-Key Part Number WSLG-.002CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL25122L000FEA
Copy  
Description RES 0.002 OHM 1% 1W 2512
Copy  
Detailed Description

2 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin Mult Series Coating Cure Process 06/May/2021
HTML Datasheet WSL Series Datasheet
EDA / CAD Models WSL25122L000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±275ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLG-.002CT