ADS1298RIZXGT | ||
---|---|---|
DigiKey Part Number | 296-28273-2-ND - Tape & Reel (TR) 296-28273-1-ND - Cut Tape (CT) 296-28273-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1298RIZXGT | |
Description | IC AFE 8 CHAN 24BIT 64NFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1298RIZXGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 14.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €37.31000 | €37.31 |
10 | €34.80700 | €348.07 |
25 | €33.34800 | €833.70 |
100 | €30.22160 | €3,022.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €29.17952 | €7,294.88 |