1-163083-1 Socket Contact Gold Crimp 16-18 AWG Stamped
Price & Procurement
14 644 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 €1,21
10 1,06900 €10,69
25 1,00600 €25,15
50 0,96420 €48,21
100 0,92220 €92,22
250 0,83840 €209,60
500 0,75454 €377,27
1 000 0,67071 €670,71
2 500 0,60783 €1.519,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,21000

Excludes VAT

€1,45200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A134699TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: €0,64545

1-163083-1

Datasheet
Digi-Key Part Number A134699CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-163083-1
Copy  
Description CONN SOCKET 16-18AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Socket Contact Gold Crimp 16-18 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 163083/84 Drawing
Environmental Information 1-163083-1 Statement of Compliance
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Base Part Number 163083
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2-1103001-3

INSERT FEMALE 7POS+1GND CRIMP

TE Connectivity AMP Connectors

€6,43288 Details
You May Also Be Interested In

770834-1

CONN SOCKET 26-30AWG TIN CRIMP

TE Connectivity AMP Connectors

€0,10000 Details

172163-1

CONN CAP 15POS MINI UNIV-MATE

TE Connectivity AMP Connectors

€1,29000 Details

170362-1

CONN SOCKET 18-22AWG TIN CRIMP

TE Connectivity AMP Connectors

€0,14000 Details

3-643813-2

CONN RCPT 2POS IDC 22AWG TIN

TE Connectivity AMP Connectors

€0,18000 Details
Additional Resources
Standard Package 1
Other Names A134699CT