EUR | USD
Favorite

YFF31AH2A105MT0Y0N 1µF Feed Through Capacitor 100V 6A 1206 (3216 Metric), 4 PC Pad
Price & Procurement
9 784 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,59900 5,99 €
100 0,42850 42,85 €
500 0,33174 165,87 €
1 000 0,28567 285,67 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175375-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: 0,24040 €
  • Digi-Reel®  : 445-175375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 784 - Immediate
  • Unit Price: Digi-Reel®

YFF31AH2A105MT0Y0N

Datasheet
Digi-Key Part Number 445-175375-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF31AH2A105MT0Y0N
Copy  
Description AUTOMOTIVE GRADE FEED THROUGH FI
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF Feed Through Capacitor 100V 6A 1206 (3216 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets YFF-AH Series
YFF Series, Automotive Spec
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-AH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Current 6A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 800kHz ~ 2GHz
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF31AH2A104MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

0,82000 € Details

APT1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

0,51000 € Details

5.0SMDJ33CA

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

1,99000 € Details

NFM21HC102R1H3D

FILTER LC HIGH FREQ 1000PF 0805

Murata Electronics

0,38000 € Details

TJA1048T,118

IC TRANSCEIVER HALF 2/2 14SO

NXP USA Inc.

1,46000 € Details

B82789C0104N002

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Electronics Inc.

1,88000 € Details
Additional Resources
Standard Package 1
Other Names 445-175375-1