Price & Procurement
7 502 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 €1,43
10 1,33100 €13,31
25 1,22880 €30,72
50 1,02380 €51,19
100 0,96250 €96,25
250 0,86008 €215,02
500 0,73722 €368,61
1 000 0,65530 €655,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,43000

Excludes VAT

€1,71600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-8664-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,65530
  • Digi-Reel®  : 445-8664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 502 - Immediate
  • Unit Price: Digi-Reel®

ACM2012-121-2P-T001

Datasheet
Digi-Key Part Number 445-8664-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ACM2012-121-2P-T001
Copy  
Description CMC 370MA 2LN 120 OHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 370mA DCR 220mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 370mA
DC Resistance (DCR) (Max) 220mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ACT-ACM-KIT

KIT CHOKE COMMON MODE & INDUCTOR

TDK Corporation

€117,57000 Details
You May Also Be Interested In

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

€1,30000 Details
Additional Resources
Standard Package 1
Other Names 445-8664-1