TPUH6J S1G Diode Standard 600V 6A Surface Mount TO-277A (SMPC)
Price & Procurement
16 430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 €1,43
10 1,27800 €12,78
100 0,99600 €99,60
500 0,82284 €411,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,43000

Excludes VAT

€1,71600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TPUH6JS1GTR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,64960
  • Digi-Reel®  : TPUH6JS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 430 - Immediate
  • Unit Price: Digi-Reel®

TPUH6J S1G

Datasheet
Digi-Key Part Number TPUH6JS1GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TPUH6J S1G
Copy  
Description DIODE GEN PURP 600V 6A TO277A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 6A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Documents & Media
Datasheets TPUH6D, TPUH6J
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TPUH6D, TPUH6J
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 3V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number TPUH6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPMR6J S1G

DIODE GEN PURP 600V 6A TO277A

Taiwan Semiconductor Corporation

€1,33000 Details
Additional Resources
Standard Package 1
Other Names TPUH6J S1GCT
TPUH6J S1GCT-ND
TPUH6JS1GCT