RT8073GSP Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
10 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 €1,40
10 1,25500 €12,55
25 1,19080 €29,77
100 0,97840 €97,84
250 0,91460 €228,65
500 0,80828 €404,14
1 000 0,63811 €638,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,40000

Excludes VAT

€1,68000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1028-1417-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: €0,60199
  • Digi-Reel®  : 1028-1417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 000 - Immediate
  • Unit Price: Digi-Reel®

RT8073GSP

Datasheet
Digi-Key Part Number 1028-1417-1-ND
Copy  
Manufacturer

Richtek USA Inc.

Copy  
Manufacturer Part Number RT8073GSP
Copy  
Description IC REG BUCK ADJUSTABLE 6A 8SOP
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets RT8073
Environmental Information RoHS Declaration
REACH SVHC Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.3V
Current - Output 6A
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
Base Part Number RT8073
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1028-1417-1