EUR | USD
Favorite

PS2801-1-F3-K-A Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Price & Procurement
6 521 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82 €
10 0,63600 6,36 €
100 0,40880 40,88 €
500 0,34518 172,59 €
1 000 0,27250 272,50 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 559-1195-2-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 3 500 - Immediate
  • Unit Price: 0,24222 €
  • Digi-Reel®  : 559-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 521 - Immediate
  • Unit Price: Digi-Reel®

PS2801-1-F3-K-A

Datasheet
Digi-Key Part Number 559-1195-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS2801-1-F3-K-A
Copy  
Description OPTOISOLATOR 2.5KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP

Copy  
Documents & Media
Datasheets PS2801-1, PS2801-4
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 300% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

V8P10-M3/86A

DIODE SCHOTTKY 100V 8A TO277A

Vishay Semiconductor Diodes Division

0,73000 € Details

R-78C3.3-1.0

DC DC CONVERTER 3.3V 3.3W

Recom Power

8,02000 € Details

LTV-217-C-G

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Lite-On Inc.

0,56000 € Details

PS2801-1-F3-L-A

OPTOISOLATOR 2.5KV TRANS 4-SSOP

Renesas Electronics America

0,78000 € Details

PS2801C-4-F3-A

OPTOISO 2.5KV 4CH TRANS 16-SSOP

Renesas Electronics America

2,17000 € Details

NPPN051BFCN-RC

CONN HDR 5POS 0.079 GOLD PCB

Sullins Connector Solutions

0,65000 € Details
Additional Resources
Standard Package 1
Other Names 559-1195-1