B39921B2672P810 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead
Price & Procurement
75 031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 €1,35
10 1,31100 €13,11
25 0,96120 €24,03
50 0,93920 €46,96
100 0,91740 €91,74
250 0,83004 €207,51
500 0,80820 €404,10
1 000 0,69899 €698,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,35000

Excludes VAT

€1,62000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

B39921B2672P810

Datasheet
Digi-Key Part Number 1752-B39921B2672P810DKR-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39921B2672P810
Copy  
Description RF SAW COMMERCIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39921B2672P810
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 1.1dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.45mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B39871B4377P810

CSSP3 CU

Qualcomm (RF front-end (RFFE) filters)

€1,46000 Details

B39921B2625P810

SAW FILTER

Qualcomm (RF front-end (RFFE) filters)

€1,35000 Details

BGS12PL6E6327XTSA1

IC RF SWITCH SPDT 4GHZ TSLP6-4

Infineon Technologies

€0,43000 Details

B39921B4344P810

RF SAW INDUSTRIAL

Qualcomm (RF front-end (RFFE) filters)

€1,56000 Details

ECX-.327-CDX-2096

CRYSTAL 32.768KHZ 12.5PF SMD

ECS Inc.

€0,69000 Details

ECX-.327-CDX-1293

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

€0,77000 Details
Additional Resources
Standard Package 1
Other Names 1752-B39921B2672P810DKR