B39921B2625P810 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 26MHz Bandwidth 5-SMD, No Lead
Price & Procurement
10 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 €1,35
10 1,31100 €13,11
25 0,96120 €24,03
50 0,93920 €46,96
100 0,91740 €91,74
250 0,83004 €207,51
500 0,80820 €404,10
1 000 0,69899 €698,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,35000

Excludes VAT

€1,62000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1752-B39921B2625P810TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: €0,62472

B39921B2625P810

Datasheet
Digi-Key Part Number 1752-B39921B2625P810CT-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39921B2625P810
Copy  
Description SAW FILTER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 26MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39921B2625P810 Datasheet
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series B2625
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 1.7dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.45mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

B39921B4344P810

RF SAW INDUSTRIAL

Qualcomm (RF front-end (RFFE) filters)

€1,56000 Details

B39921B2672P810

RF SAW COMMERCIAL

Qualcomm (RF front-end (RFFE) filters)

€1,35000 Details

B39871B4377P810

CSSP3 CU

Qualcomm (RF front-end (RFFE) filters)

€1,46000 Details

SKY66420-11

860 TO 930MHZ RF FEM

Skyworks Solutions Inc.

€2,06000 Details

SX1302IMLTRT

LORA GATEWAY BASEBAND TRANSCEIVE

Semtech Corporation

€25,17000 Details

SX1250IMLTRT

SUB-GHZ RF FRONT END TRANSCIEVER

Semtech Corporation

€5,03000 Details
Additional Resources
Standard Package 1
Other Names 1752-B39921B2625P810CT