B39871B4316P810 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2dB 2MHz Bandwidth 5-SMD, No Lead
Price & Procurement
16 659 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 €1,35
10 1,31100 €13,11
25 0,96120 €24,03
50 0,93920 €46,96
100 0,91740 €91,74
250 0,83004 €207,51
500 0,80820 €404,10
1 000 0,69899 €698,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,35000

Excludes VAT

€1,62000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : B39871B4316P810TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,62472
  • Digi-Reel®  : B39871B4316P810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 659 - Immediate
  • Unit Price: Digi-Reel®

B39871B4316P810

Datasheet
Digi-Key Part Number B39871B4316P810CT-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39871B4316P810
Copy  
Description FILTER SAW SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2dB 2MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39871B4316P810
PCN Design/Specification RF360 In CSSP 27/Apr/2018
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
PCN Other CSSP Filters 17/Oct/2014
HTML Datasheet B39871B4316P810
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 869MHz
Bandwidth 2MHz
Insertion Loss 2dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

RSF-869.000-2000-3030-TR-NS4

FILTER SAW 869MHZ 6SMD

Raltron Electronics

€1,47000 Details

B39871B3716U410

FILTER SAW 869MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

€1,39000 Details

B39871B4377P810

CSSP3 CU

Qualcomm (RF front-end (RFFE) filters)

€1,55000 Details

B39431B3710U410

FILTER SAW 433.92MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

€1,38000 Details

F6KA1G575L4AJ-Z

FILTER SAW 1.575GHZ 5SMD

Taiyo Yuden

€0,42000 Details

B39162B8813P810

FILTER SAW 5SMD

Qualcomm (RF front-end (RFFE) filters)

€0,50000 Details
Additional Resources
Standard Package 1
Other Names B39871B4316P810CT