EUR | USD
Favorite

SFH 4253-Z Infrared (IR) Emitter 860nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 3.20mm L x 2.80mm W x 1.90mm H
Price & Procurement
25 007 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64 €
10 0,50100 5,01 €
100 0,32160 32,16 €
500 0,27658 138,29 €
1 000 0,21355 213,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2868-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: 0,19297 €
  • Cut Tape (CT)  : 475-2868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 007 - Immediate
  • Unit Price: 0,64000 €

SFH 4253-Z

Datasheet
Digi-Key Part Number 475-2868-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4253-Z
Copy  
Description EMITTER IR 860NM 70MA 3.20MM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 3.20mm L x 2.80mm W x 1.90mm H

Copy  
Documents & Media
Datasheets SFH 4253
Product Training Modules IR Illumination Selection Guide
PCN Packaging Pkg Removal Update 15/Apr/2020
EDA / CAD Models SFH 4253-Z by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 70mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 3.20mm L x 2.80mm W x 1.90mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4053

EMITTER IR 860NM 70MA 0402

OSRAM Opto Semiconductors Inc.

0,52000 € Details

VSMY3850-GS08

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

0,90000 € Details

SFH 4250S

EMITTER IR 860NM 100MA PLCC

OSRAM Opto Semiconductors Inc.

0,91000 € Details

SFH 4250-Z

EMITTER IR 860NM 100MA 4PLCC

OSRAM Opto Semiconductors Inc.

0,84000 € Details

VSMY7852X01-GS08

EMITTER IR 850NM 250MA SMD

Vishay Semiconductor Opto Division

2,61000 € Details

SFH 4451

EMITTER IR 860NM 100MA SMD

OSRAM Opto Semiconductors Inc.

0,86000 € Details
Additional Resources
Standard Package 1
Other Names 475-2868-6