EUR | USD
Favorite

SFH 4053 Infrared (IR) Emitter 860nm 1.6V 70mA 7mW/sr @ 70mA 140° 0402 (1005 Metric)
Price & Procurement
22 389 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,40300 4,03 €
100 0,25860 25,86 €
500 0,22236 111,18 €
1 000 0,17169 171,69 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2945-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 21 000 - Immediate
  • Unit Price: 0,15514 €
  • Cut Tape (CT)  : 475-2945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 389 - Immediate
  • Unit Price: 0,52000 €

SFH 4053

Datasheet
Digi-Key Part Number 475-2945-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4053
Copy  
Description EMITTER IR 860NM 70MA 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 1.6V 70mA 7mW/sr @ 70mA 140° 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets SFH 4053
Infrared-Small Emitters
Product Training Modules IR Illumination Selection Guide
PCN Packaging Pkg Removal Update 15/Apr/2020
HTML Datasheet Infrared-Small Emitters
EDA / CAD Models SFH 4053 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 7mW/sr @ 70mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 140°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 4043

EMITTER IR 950NM 70MA 0402

OSRAM Opto Semiconductors Inc.

0,52000 € Details

IN-S42CTQIR

TOP VIEW / 0402 / 1.0X0.5X0.5

Inolux

0,45000 € Details

SFH 4253-Z

EMITTER IR 860NM 70MA 3.20MM SMD

OSRAM Opto Semiconductors Inc.

0,64000 € Details

APHHS1005F3C-70MAV

INFRARED EMITTING DIODE

Kingbright

0,56000 € Details

IR16-213C/L510/TR8

EMITTER IR 940NM 50MA 1005

Everlight Electronics Co Ltd

0,67000 € Details

SFH 2701

SENSOR PHOTODIODE 820NM 2SMD

OSRAM Opto Semiconductors Inc.

0,78000 € Details
Additional Resources
Standard Package 1
Other Names 475-2945-6