GD CS8PM1.14-UOVJ-W4-1 LED Lighting Color OSLON® SSL 80 Blue 455nm (Typ) 1212 (3030 Metric)
Price & Procurement
6 954 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 €1,51
10 0,95600 €9,56
100 0,70730 €70,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,51000

Excludes VAT

€1,81200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3271-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 6 600 - Immediate
  • Unit Price: €0,64993
  • Digi-Reel®  : 475-3271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 954 - Immediate
  • Unit Price: Digi-Reel®

GD CS8PM1.14-UOVJ-W4-1

Datasheet
Digi-Key Part Number 475-3271-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number GD CS8PM1.14-UOVJ-W4-1
Copy  
Description LED OSLON SSL80 BLUE 455NM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color OSLON® SSL 80 Blue 455nm (Typ) 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GD CS8PM1.14
PCN Design/Specification Mult Dev DS Chgs 15/Jul/2021
PCN Packaging Mult Dev Pkg Chg 1/Oct/2019
Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Wavelength 455nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature 711mW (658mW ~ 763mW)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.091" (2.31mm)
Thermal Resistance of Package 8.2°C/W
Base Part Number GD CS8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product View More

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

C16520_PETUNIA2

LENS CLEAR 22-31DEG MEDIUM SNAP

Ledil

€6,68000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details
You May Also Be Interested In

GD CSSPM1.14-UOVJ-W4-1

LED OSLON SSL120 BLUE 455NM SMD

OSRAM Opto Semiconductors Inc.

€1,51000 Details

67-21S/NB3C-D4555B4L12835Z15/2T

HORTICULTURE & COLOR LIGHTING LE

Everlight Electronics Co Ltd

€0,51000 Details

SST-10-B-B130-N450

LED SST10 BLUE 450NM SMD

Luminus Devices Inc.

€1,42000 Details

LD CQDP-2U3U-W5-1-350-R18-K

LED OSLON DEEP BLUE SMD

OSRAM Opto Semiconductors Inc.

€1,82000 Details

XPGDRY-L1-0000-00501

LED XP-G3 448NM ROYAL BLUE SMD

CreeLED, Inc.

€1,13000 Details

SPHBL1L3DH00L4A4B0

LED LH351H 450NM

Samsung Semiconductor, Inc.

€0,81000 Details
Additional Resources
Standard Package 1
Other Names 475-3271-1