EUR | USD
Favorite

FAN4010IL6X-F113 Current Sense Regulator High-Side 10mA 6-MicroPak
Price & Procurement
7 827 In Stock
Can ship immediately Factory Stock : 8 443
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62200 6,22 €
25 0,58440 14,61 €
100 0,44300 44,30 €
250 0,37700 94,25 €
500 0,35814 179,07 €
1 000 0,27332 273,32 €
2 500 0,26389 659,73 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN4010IL6X-F113TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
    5 000 - Factory Stock 
  • Unit Price: 0,24504 €
  • Digi-Reel®  : FAN4010IL6X-F113DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 827 - Immediate
    8 443 - Factory Stock 
  • Unit Price: Digi-Reel®

FAN4010IL6X-F113

Datasheet
Digi-Key Part Number FAN4010IL6X-F113CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN4010IL6X-F113
Copy  
Description IC CURRENT SENSE 0.2% 6MLP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Regulator High-Side 10mA 6-MicroPak

Copy  
Documents & Media
Datasheets FAN4010
Environmental Information Material Declaration FAN4010IL6X-F113
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Sense
Sensing Method High-Side
Accuracy ±0.2%
Voltage - Input 2V ~ 6V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FAN4010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5V0L2B3W-7

TVS DIODE 5V 14V SOT323

Diodes Incorporated

0,36000 € Details

INA199B1DCKR

IC OPAMP CURR SENSE 80KHZ SC70-6

Texas Instruments

0,72000 € Details

MCP2515T-I/SO

IC CAN CONTROLLER W/SPI 18SOIC

Microchip Technology

1,66000 € Details

ZXCT1107QSA-7

IC CURR MONITOR HIGH SIDE SOT23

Diodes Incorporated

1,09000 € Details

ESD5Z7.0T1G

TVS DIODE 7V 22.7V SOD523

ON Semiconductor

0,15000 € Details

INA300AIDSQT

IC COMPARATOR BIDIR 10WSON

Texas Instruments

1,39000 € Details
Additional Resources
Standard Package 1
Other Names FAN4010IL6X-F113CT
FAN4010IL6X_F113CT
FAN4010IL6X_F113CT-ND