EUR | USD
Favorite

UUX2G010MNL1GS 1µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Price & Procurement
10 000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,51500 5,15 €
100 0,35360 35,36 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-9985-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9 500 - Immediate
  • Unit Price: 0,24432 €
  • Digi-Reel®  : 493-9985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 000 - Immediate
  • Unit Price: Digi-Reel®

UUX2G010MNL1GS

Datasheet
Digi-Key Part Number 493-9985-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UUX2G010MNL1GS
Copy  
Description CAP ALUM 1UF 20% 400V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UUX
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 25mA @ 120Hz
Ripple Current @ High Frequency 41,75mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-9985-1