UCD2A220MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6433-2-ND - Tape & Reel (TR) 493-6433-1-ND - Cut Tape (CT) 493-6433-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCD2A220MNL1GS | |
Description | CAP ALUM 22UF 20% 100V SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCD2A220MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.36400 | €3.64 |
50 | €0.28980 | €14.49 |
100 | €0.23930 | €23.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.18690 | €93.45 |
1.000 | €0.15886 | €158.86 |
2.500 | €0.14952 | €373.80 |
5.000 | €0.14018 | €700.90 |
12.500 | €0.12849 | €1,606.12 |
25.000 | €0.12616 | €3,154.00 |
50.000 | €0.12149 | €6,074.50 |