PSMN1R2-30YLC,115 N-Channel 30V 100A (Tc) 215W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 €1,44
10 1,28400 €12,84
100 1,00090 €100,09
500 0,82682 €413,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,44000

Excludes VAT

€1,72800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-5295-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 0
  • Unit Price: €0,65275
  • Digi-Reel®  : 1727-5295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PSMN1R2-30YLC,115

Datasheet
Digi-Key Part Number 1727-5295-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN1R2-30YLC,115
Copy  
Description MOSFET N-CH 30V 100A LFPAK56
Copy  
Detailed Description

N-Channel 30V 100A (Tc) 215W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets PSMN1R2-30YLC
PCN Assembly/Origin Leadframe Supplier Add 13/Jun/2016
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN1R2-30YLC
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.25mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 78nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5093pF @ 15V
FET Feature -
Power Dissipation (Max) 215W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
Base Part Number PSMN1R2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN1R0-30YLC,115

MOSFET N-CH 30V 100A LFPAK56

Nexperia USA Inc.

€1,55000 Details

PSMN1R2-30YLDX

MOSFET N-CH 30V 100A LFPAK56

Nexperia USA Inc.

€1,49000 Details

PSMN1R5-30YLC,115

MOSFET N-CH 30V 100A LFPAK56

Nexperia USA Inc.

€1,28000 Details
Additional Resources
Standard Package 1
Other Names 1727-5295-1
568-6724-1
568-6724-1-ND