Price & Procurement
2 091 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 €1,48
10 1,37900 €13,79
25 1,27280 €31,82
50 1,06080 €53,04
100 0,99710 €99,71
250 0,89104 €222,76
500 0,76376 €381,88
1 000 0,67890 €678,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,48000

Excludes VAT

€1,77600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4021-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 2 091 - Immediate
  • Unit Price: €0,65768
  • Digi-Reel®  : 490-4021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 091 - Immediate
  • Unit Price: Digi-Reel®

DLP31SN551ML2L

Datasheet
Digi-Key Part Number 490-4021-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLP31SN551ML2L
Copy  
Description CMC 100MA 2LN 550 OHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 550 Ohms @ 100MHz 100mA DCR 3.6Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLP31
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 550 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.6Ohm
Voltage Rating - DC 16V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Package / Case 1206 (3216 Metric), 4 Leads
Base Part Number DLP31SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-LVDS33-2000-BN

XTAL OSC XO 200.0000MHZ LVDS SMD

ECS Inc.

€11,82000 Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

€0,51000 Details

NCP5662DSADJR4G

IC REG LINEAR POS ADJ 2A D2PAK-5

onsemi

€1,96000 Details

BAR18FILM

DIODE SCHOTTKY 70V 70MA SOT23-3

STMicroelectronics

€0,29000 Details

ADC121C021CIMK/NOPB

IC ADC 12BIT SAR TSOT23-6

Texas Instruments

€2,24000 Details

DF13A-4P-1.25H(75)

CONN HEADER SMD R/A 4POS 1.25MM

Hirose Electric Co Ltd

€0,41000 Details
Additional Resources
Standard Package 1
Other Names 490-4021-1