Price & Procurement
7 863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 €1,48
10 1,37900 €13,79
25 1,27280 €31,82
50 1,06080 €53,04
100 0,99710 €99,71
250 0,89104 €222,76
500 0,76376 €381,88
1 000 0,67890 €678,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,48000

Excludes VAT

€1,77600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4020-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 7 863 - Immediate
  • Unit Price: €0,65768
  • Digi-Reel®  : 490-4020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 863 - Immediate
  • Unit Price: Digi-Reel®

DLP31SN121ML2L

Datasheet
Digi-Key Part Number 490-4020-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLP31SN121ML2L
Copy  
Description CMC 100MA 2LN 120 OHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 100mA DCR 2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLP31
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2Ohm
Voltage Rating - DC 16V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Package / Case 1206 (3216 Metric), 4 Leads
Base Part Number DLP31SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USBLC6-2P6

TVS DIODE 5.25VWM 17VC SOT666

STMicroelectronics

€0,54000 Details

KSZ8041NLI-TR

IC TRANSCEIVER FULL 1/1 32MLF

Microchip Technology

€2,13000 Details

TPS62046DGQR

IC REG BUCK 3.3V 1.2A 10MSOP

Texas Instruments

€2,07000 Details

ILB1206ER600V

FERRITE BEAD 60 OHM 1206 1LN

Vishay Dale

€0,16000 Details

LP38692MP-3.3/NOPB

IC REG LINEAR 3.3V 1A SOT223-5

Texas Instruments

€1,53000 Details

DLP11TB800UL2L

CMC 100MA 2LN 80 OHM SMD

Murata Electronics

€0,56000 Details
Additional Resources
Standard Package 1
Other Names 490-4020-1