EUR | USD
Favorite

Price & Procurement
27 515 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21 €
10 1,06000 10,60 €
25 0,99720 24,93 €
50 0,95560 47,78 €
100 0,91400 91,40 €
250 0,83088 207,72 €
500 0,74780 373,90 €
1 000 0,66472 664,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM11195TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: 0,56047 €
  • Cut Tape (CT)  : WM11195CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 515 - Immediate
  • Unit Price: 1,24000 €

0545480833

Datasheet
Digi-Key Part Number WM11195DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0545480833
Copy  
Description CONN FFC BOTTOM 8POS 0.5MM R/A
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) -
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
Base Part Number 054548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0152660073

CABLE FFC 8POS 0.50MM 1.18"

Molex

2,36000 € Details

046288008000846+

CONN FFC BOTTOM 8POS 0.50MM R/A

Kyocera International Inc. Electronic Components

0,97000 € Details

0545500833

CONN FFC FPC TOP 8POS 0.50MM R/A

Molex

1,24000 € Details

1734592-8

CONN FPC BOTTOM 8POS 0.50MM R/A

TE Connectivity AMP Connectors

0,45000 € Details

TPS22916BYFPR

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

0,35000 € Details

0982660163

CABLE FFC 16POS 0.50MM 2"

Molex

3,45000 € Details
Additional Resources
Standard Package 1
Other Names WM11195DKR