PIC12F1501T-I/MS PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP
Price & Procurement
17 150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
25 0,73800 €18,45
100 0,66790 €66,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,81000

Excludes VAT

€0,97200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PIC12F1501T-I/MSTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,66787
  • Digi-Reel®  : PIC12F1501T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 150 - Immediate
  • Unit Price: Digi-Reel®

PIC12F1501T-I/MS

Datasheet
Digi-Key Part Number PIC12F1501T-I/MSCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC12F1501T-I/MS
Copy  
Description IC MCU 8BIT 1.75KB FLASH 8MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number PIC12F1501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

€30,05000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

€31,56000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

€129,15000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

€554,75000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

€408,26000 Details
You May Also Be Interested In

MSP430G2230IDR

IC MCU 16BIT 2KB FLASH 8SOIC

Texas Instruments

€1,10000 Details

PIC16F15344T-I/SS

IC MCU 8BIT 7KB FLASH 20SSOP

Microchip Technology

€0,98000 Details

MSP430F2001IPWR

IC MCU 16BIT 1KB FLASH 14TSSOP

Texas Instruments

€1,47000 Details

PIC12F1501T-I/MU

IC MCU 8BIT 1.75KB FLASH 8UDFN

Microchip Technology

€0,67000 Details

R5F10Y47ASP#50

IC MCU 16BIT 4KB FLASH 16SSOP

Renesas Electronics America Inc

€1,07000 Details

PIC12F1501-I/MS

IC MCU 8BIT 1.75KB FLASH 8MSOP

Microchip Technology

€0,75000 Details
Additional Resources
Standard Package 1
Other Names PIC12F1501T-I/MSCT