Price & Procurement
4 855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 €1,28
10 1,14900 €11,49
25 1,08360 €27,09
100 0,92310 €92,31
250 0,86680 €216,70
500 0,75846 €379,23
1 000 0,65010 €650,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,28000

Excludes VAT

€1,53600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX8510EXK45+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,65010
  • Digi-Reel®  : MAX8510EXK45+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 855 - Immediate
  • Unit Price: Digi-Reel®

MAX8510EXK45+T

Datasheet
Digi-Key Part Number MAX8510EXK45+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX8510EXK45+T
Copy  
Description IC REG LINEAR 4.5V 120MA SC70-5
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Shutdown
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX8510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES75#

REFERENCE DESIGN

Maxim Integrated

€102,51000 Details
Additional Resources
Standard Package 1
Other Names MAX8510EXK45+TCT