MAX77596ETBB+T Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-WFDFN Exposed Pad
Price & Procurement
13 390 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 €1,37
10 1,22700 €12,27
25 1,16480 €29,12
100 0,95690 €95,69
250 0,89452 €223,63
500 0,79052 €395,26
1 000 0,62410 €624,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,37000

Excludes VAT

€1,64400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX77596ETBB+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 12 500 - Immediate
  • Unit Price: €0,62410
  • Digi-Reel®  : MAX77596ETBB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 390 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : MAX77596ETBB+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX77596ETBB+T

Datasheet
Digi-Key Part Number MAX77596ETBB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX77596ETBB+T
Copy  
Description IC REG BUCK 3.3V 300MA 10TDFN
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 1.75MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (2.5x2)
Base Part Number MAX77596
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX77596EVKIT#

EVAL BOARD FOR MAX77596

Maxim Integrated

€72,36000 Details
You May Also Be Interested In

TPS62745DSSR

IC REG BUCK PROG 300MA 12WSON

Texas Instruments

€1,58000 Details

MAX77596EVKIT#

EVAL BOARD FOR MAX77596

Maxim Integrated

€72,36000 Details

MAX77596ETBC+T

IC REG BUCK ADJ 300MA 10TDFN

Maxim Integrated

€0,62410 Details
Additional Resources
Standard Package 1
Other Names MAX77596ETBB+TCT