EUR | USD
Favorite

CX3225SB20000H0FLJCC 20MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3 000 0,32922 987,67 €
6 000 0,31787 1.907,22 €
15 000 0,30652 4.597,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
  • Unit Price: 0,65000 €
  • Digi-Reel®  : 1253-1744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB20000H0FLJCC

Datasheet
Digi-Key Part Number 1253-1744-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB20000H0FLJCC
Copy  
Description CRYSTAL 20.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3 000
Other Names 1253-1744-2