TPSC156K035R0350 15µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 350mOhm
Price & Procurement
1 783 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 €1,20
10 0,94400 €9,44
50 0,81800 €40,90
100 0,70800 €70,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,20000

Excludes VAT

€1,44000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-3107-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,61514
  • Digi-Reel®  : 478-3107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 783 - Immediate
  • Unit Price: Digi-Reel®

TPSC156K035R0350

Datasheet
Digi-Key Part Number 478-3107-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number TPSC156K035R0350
Copy  
Description CAP TANT 15UF 10% 35V 2312
Copy  
Detailed Description

15µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 350mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series TPS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 350mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3107-1