Price & Procurement
2 282 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 €1,25
10 0,98600 €9,86
50 0,85480 €42,74
100 0,73970 €73,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,25000

Excludes VAT

€1,50000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-5708-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,64276
  • Digi-Reel®  : 478-5708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 282 - Immediate
  • Unit Price: Digi-Reel®

THJD107K010RJN

Datasheet
Digi-Key Part Number 478-5708-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number THJD107K010RJN
Copy  
Description CAP TANT 100UF 10% 10V 2917
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 900mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Assembly/Origin Multiple Series Location 27/Apr/2020
HTML Datasheet THJ Series
EDA / CAD Models THJD107K010RJN by SnapEDA
THJD107K010RJN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series THJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5708-1