009159006551906 SSL Connector 6 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Price & Procurement
9 210 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
10 0,84800 €8,48
25 0,81280 €20,32
50 0,79540 €39,77
100 0,76090 €76,09
250 0,69172 €172,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,01000

Excludes VAT

€1,21200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-8740-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 8 100 - Immediate
  • Unit Price: €0,60523
  • Digi-Reel®  : 478-8740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 210 - Immediate
  • Unit Price: Digi-Reel®

009159006551906

Datasheet
Digi-Key Part Number 478-8740-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number 009159006551906
Copy  
Description CONN SSL RCPT 6POS 2MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 6 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 00915900x551906 Series
HTML Datasheet 00915900x551906 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series 9159
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Board - Card Edge
Connector Type Receptacle
Number of Positions 6
Mounting Type Surface Mount
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features 0.80mm or 1.60mm Thick PCB, Pick and Place Cap
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature -40°C ~ 120°C
Voltage Rating 300V
Current Rating (Amps) 2A per Contact
Ingress Protection -
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009159010061916

CONN SSL BRIDGE 10POS 2MM

KYOCERA AVX

€0,96000 Details

LT1761ES5-2.8#TRMPBF

IC REG LIN 2.8V 100MA TSOT23-5

Analog Devices Inc.

€2,50000 Details

MCP9701AT-E/TT

SENSOR ANALOG -10C-125C SOT23-3

Microchip Technology

€0,29000 Details

ADM8829ARTZ-REEL7

IC REG CHARG PUMP INV 25MA SOT23

Analog Devices Inc.

€2,63000 Details

TPS62152AQRGTRQ1

POWER MANAGEMENT

Texas Instruments

€1,68000 Details

MM8130-2600RA2

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

€0,29000 Details
Additional Resources
Standard Package 1
Other Names 478-8740-1