80.00000341 | ||
---|---|---|
DigiKey Part Number | 2191-80.00000341TR-ND - Tape & Reel (TR) 2191-80.00000341CT-ND - Cut Tape (CT) 2191-80.00000341DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 80.00000341 | |
Description | SMR-313 RADAR MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €18.28000 | €18.28 |
10 | €14.47700 | €144.77 |
25 | €13.71560 | €342.89 |
100 | €11.81040 | €1,181.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | €10.66747 | €9,600.72 |