B72540E0170K062 27V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Price & Procurement
6 452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 €1,41
10 1,27800 €12,78
25 1,14080 €28,52
100 1,02660 €102,66
250 0,91256 €228,14
500 0,79850 €399,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,41000

Excludes VAT

€1,69200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-76461-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 4 500 - Immediate
  • Unit Price: €0,66161

B72540E0170K062

Datasheet
Digi-Key Part Number 495-76461-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72540E0170K062
Copy  
Description VARISTOR 27V 1.2KA 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 17V
Maximum DC Volts 22V
Varistor Voltage (Min) 24,3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29,7V
Current - Surge 1,2kA
Energy 7.2J
Number of Circuits 1
Capacitance @ Frequency 9000pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-76461-1